Parametric results for: 2n7000 under Small Signal Field-Effect Transistors

Filter Your Search

11 - 20 of 254 results

|
-
-
-
-
-
-
Manufacturer Part Number: 2n7000 Sorted By: Risk Rank
Select parts from the table below to compare.
Compare
Compare
2N7000BU
onsemi
$0.1103 Yes Active N-CHANNEL NO SINGLE 1 200 mA METAL-OXIDE SEMICONDUCTOR 400 mW e3 150 °C TIN ONSEMI compliant EAR99 onsemi
2N7000_D26Z
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e1 Not Qualified 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL TIN SILVER COPPER THROUGH-HOLE BOTTOM FAIRCHILD SEMICONDUCTOR CORP compliant EAR99 TO-92 LEAD FREE, TO-92, 3 PIN 3 3LD, TO-92, MOLDED, 0.200 IN LINE SPACING LD FORM (J61Z OPTION)
2N7000RLRAG
onsemi
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW SILICON TO-92 O-PBCY-T3 e1 Not Qualified 150 °C 260 40 PLASTIC/EPOXY ROUND CYLINDRICAL Tin/Silver/Copper (Sn/Ag/Cu) THROUGH-HOLE BOTTOM ON SEMICONDUCTOR compliant EAR99 onsemi TO-92 (TO-226) 5.33mm Body Height CYLINDRICAL, O-PBCY-T3 3 29-11
2N7000G
onsemi
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW SILICON TO-92 O-PBCY-T3 e1 Not Qualified 150 °C -55 °C 260 40 PLASTIC/EPOXY ROUND CYLINDRICAL Tin/Silver/Copper (Sn/Ag/Cu) THROUGH-HOLE BOTTOM ONSEMI compliant EAR99 onsemi TO-92 (TO-226) 5.33mm Body Height LEAD FREE, CASE 29-11, TO-226, 3 PIN 3 29-11
2N7000RLRA
onsemi
$0.1522 No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e0 Not Qualified 150 °C 235 PLASTIC/EPOXY ROUND CYLINDRICAL TIN LEAD THROUGH-HOLE BOTTOM ON SEMICONDUCTOR not_compliant EAR99 onsemi TO-92 (TO-226) 5.33mm Body Height CASE 29-11, TO-226, 3 PIN 3 29-11
2N7000D26Z
Fairchild Semiconductor Corporation
Check for Price Yes Active FAIRCHILD SEMICONDUCTOR CORP unknown
2N7000RLRMG
Rochester Electronics LLC
Check for Price Yes Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON TO-92 O-PBCY-T3 e1 COMMERCIAL 260 40 PLASTIC/EPOXY ROUND CYLINDRICAL TIN SILVER COPPER THROUGH-HOLE BOTTOM ROCHESTER ELECTRONICS LLC unknown TO-92 LEAD FREE, CASE 29-11, TO-226, 3 PIN 3 CASE 29-11
2N7000TA
Rochester Electronics LLC
Check for Price Yes Yes Active N-CHANNEL NO SINGLE 3 60 V 1 200 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-92 O-PBCY-T3 e3 COMMERCIAL NOT APPLICABLE NOT APPLICABLE NOT APPLICABLE PLASTIC/EPOXY ROUND CYLINDRICAL MATTE TIN THROUGH-HOLE BOTTOM ROCHESTER ELECTRONICS LLC unknown TO-92 TO-92, 3 PIN 3
2N7000BU
Rochester Electronics LLC
Check for Price Yes Yes Active N-CHANNEL NO SINGLE 3 60 V 1 200 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-92 O-PBCY-T3 e3 COMMERCIAL NOT APPLICABLE NOT APPLICABLE NOT APPLICABLE PLASTIC/EPOXY ROUND CYLINDRICAL MATTE TIN THROUGH-HOLE BOTTOM ROCHESTER ELECTRONICS LLC unknown TO-92 TO-92, 3 PIN 3
2N7000_D75Z
onsemi
Check for Price Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL MATTE TIN THROUGH-HOLE BOTTOM ON SEMICONDUCTOR compliant EAR99 onsemi CYLINDRICAL, O-PBCY-T3