Filter Your Search
11 - 20 of 254 results
|
2N7000BU
onsemi
|
$0.1103 | Yes | Active | N-CHANNEL | NO | SINGLE | 1 | 200 mA | METAL-OXIDE SEMICONDUCTOR | 400 mW | e3 | 150 °C | TIN | ONSEMI | compliant | EAR99 | onsemi | ||||||||||||||||||||||||||
|
2N7000_D26Z
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 400 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | TO-92 | LEAD FREE, TO-92, 3 PIN | 3 | 3LD, TO-92, MOLDED, 0.200 IN LINE SPACING LD FORM (J61Z OPTION) | ||||||
|
2N7000RLRAG
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | SILICON | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | 260 | 40 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | compliant | EAR99 | onsemi | TO-92 (TO-226) 5.33mm Body Height | CYLINDRICAL, O-PBCY-T3 | 3 | 29-11 | ||||||
|
2N7000G
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | SILICON | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | BOTTOM | ONSEMI | compliant | EAR99 | onsemi | TO-92 (TO-226) 5.33mm Body Height | LEAD FREE, CASE 29-11, TO-226, 3 PIN | 3 | 29-11 | |||||
|
2N7000RLRA
onsemi
|
$0.1522 | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 400 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | 235 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | not_compliant | EAR99 | onsemi | TO-92 (TO-226) 5.33mm Body Height | CASE 29-11, TO-226, 3 PIN | 3 | 29-11 | ||||||
|
2N7000D26Z
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Active | FAIRCHILD SEMICONDUCTOR CORP | unknown | ||||||||||||||||||||||||||||||||||||||
|
2N7000RLRMG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-92 | O-PBCY-T3 | e1 | COMMERCIAL | 260 | 40 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | unknown | TO-92 | LEAD FREE, CASE 29-11, TO-226, 3 PIN | 3 | CASE 29-11 | |||||||||
|
2N7000TA
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 200 mA | 5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | unknown | TO-92 | TO-92, 3 PIN | 3 | |||||||||
|
2N7000BU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 200 mA | 5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | unknown | TO-92 | TO-92, 3 PIN | 3 | |||||||||
|
2N7000_D75Z
onsemi
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 400 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | compliant | EAR99 | onsemi | CYLINDRICAL, O-PBCY-T3 |