Parametric » Transistors » Small Signal Field-Effect Transistors

Filter Your Search
|
Configuration (3)
DS Breakdown Voltage-Min (1)
Drain Current-Max (Abs) (ID) (1)
Drain Current-Max (ID) (2)
-
Drain-source On Resistance-Max (2)
-
Manufacturer (13)
Number of Elements (1)
Number of Terminals (1)
Polarity/Channel Type (1)
Surface Mount (2)
-
Manufacturer Part Number: 2n7000 Part Life Cycle Code: Active

1 - 20 of 61 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Polarity/Channel Type Surface Mount Configuration Number of Terminals DS Breakdown Voltage-Min Number of Elements Drain Current-Max (Abs) (ID) Drain Current-Max (ID) Drain-source On Resistance-Max Additional Feature Feedback Cap-Max (Crss) FET Technology Operating Mode Power Dissipation-Max (Abs) Transistor Application Transistor Element Material JEDEC-95 Code JESD-30 Code JESD-609 Code Qualification Status Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Package Body Material Package Shape Package Style Terminal Finish Terminal Form Terminal Position Source Content uid
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
Factory Lead Time
Samacsys Description
Samacsys Manufacturer
HTS Code
2N7000
ON Semiconductor
$0.1628
Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω LOGIC LEVEL COMPATIBLE 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C -55 °C 240 30 PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) - annealed THROUGH-HOLE BOTTOM 2N7000 ON SEMICONDUCTOR TO-92 TO-226, 3 PIN 3 135AN compliant EAR99 1 Week N-channel MOSFET,2N7000 0.2A 60V ON Semiconductor
2N7000-D26Z
ON Semiconductor
$0.1271
Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) - annealed THROUGH-HOLE BOTTOM 2N7000-D26Z ON SEMICONDUCTOR TO-92, 3 PIN 135AR compliant EAR99
2N7000-D74Z
ON Semiconductor
$0.1823
Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) - annealed THROUGH-HOLE BOTTOM 2N7000-D74Z ON SEMICONDUCTOR 135AR compliant EAR99
2N7000-D75Z
ON Semiconductor
$0.1870
Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM 2N7000-D75Z ON SEMICONDUCTOR 135AR compliant EAR99 MOSFET N-CHANNEL 60V 200mA ON Semiconductor
2N7000-G
Microchip Technology Inc
$0.3201
Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω HIGH INPUT IMPEDANCE 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1 W SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C NOT APPLICABLE NOT APPLICABLE PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) THROUGH-HOLE BOTTOM 2N7000-G MICROCHIP TECHNOLOGY INC GREEN PACKAGE-2 compliant EAR99 10 Weeks 8542.39.00.01
2N7000
Diotec Semiconductor AG
$0.0482
Yes Active N-CHANNEL NO SINGLE 3 60 V 1 200 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON TO-92 O-PBCY-W3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL WIRE BOTTOM DIOTEC SEMICONDUCTOR AG TO-92 ROHS COMPLIANT, PLASTIC, 10D3, 3 PIN 3 compliant EAR99
2N7000_D26Z
ON Semiconductor
$0.1400
Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) - annealed THROUGH-HOLE BOTTOM 2N7000_D26Z ON SEMICONDUCTOR CYLINDRICAL, O-PBCY-T3 compliant EAR99 16 Weeks MOSFET N-Ch 60V 200mA Enhancement TO-92 ... more ON Semiconductor
2N7000_D74Z
ON Semiconductor
Check for Price
Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) - annealed THROUGH-HOLE BOTTOM 2N7000_D74Z ON SEMICONDUCTOR CYLINDRICAL, O-PBCY-T3 compliant EAR99 11 Weeks
2N7000TA
ON Semiconductor
$0.1220
Yes Active N-CHANNEL NO Single 200 mA METAL-OXIDE SEMICONDUCTOR 400 mW e3 150 °C Tin (Sn) 2N7000TA ON SEMICONDUCTOR , compliant EAR99 12 Weeks MOSFET N Channel 60V 0.2A 3 Pin TO92 ON Semiconductor
2N7000BU
ON Semiconductor
$0.0782
Yes Active N-CHANNEL NO Single 200 mA METAL-OXIDE SEMICONDUCTOR 400 mW e3 150 °C Tin (Sn) 2N7000BU ON SEMICONDUCTOR , compliant EAR99 1 Week ON SEMICONDUCTOR - 2N7000BU - MOSFET Tra... more ON Semiconductor
2N7000
NTE Electronics Inc
$0.5335
Yes Active NOT SPECIFIED NOT SPECIFIED NTE ELECTRONICS INC , unknown EAR99
2N7000_D75Z
ON Semiconductor
Check for Price
Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM 2N7000_D75Z ON SEMICONDUCTOR CYLINDRICAL, O-PBCY-T3 compliant EAR99 11 Weeks
2N7000G4
TT Electronics Resistors
Check for Price
Yes Active N-CHANNEL NO SINGLE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON TO-92 O-PBCY-T3 e4 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL GOLD THROUGH-HOLE BOTTOM TT ELECTRONICS PLC compliant EAR99
2N7000D75Z
ON Semiconductor
Check for Price
Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM 2N7000D75Z ON SEMICONDUCTOR CYLINDRICAL, O-PBCY-T3 compliant EAR99
2N7000RLRMG
Rochester Electronics LLC
Check for Price
Yes Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON TO-92 O-PBCY-T3 e1 COMMERCIAL 260 40 PLASTIC/EPOXY ROUND CYLINDRICAL TIN SILVER COPPER THROUGH-HOLE BOTTOM ROCHESTER ELECTRONICS LLC TO-92 LEAD FREE, CASE 29-11, TO-226, 3 PIN 3 CASE 29-11 unknown
2N7000D26Z
Fairchild Semiconductor Corporation
Check for Price
Yes Active 2N7000D26Z FAIRCHILD SEMICONDUCTOR CORP unknown
2N7000RLRM
Rochester Electronics LLC
Check for Price
No No Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-92 O-PBCY-T3 e0 COMMERCIAL NOT SPECIFIED 240 30 PLASTIC/EPOXY ROUND CYLINDRICAL TIN LEAD THROUGH-HOLE BOTTOM ROCHESTER ELECTRONICS LLC TO-92 CASE 29-11, TO-226, 3 PIN 3 CASE 29-11 unknown
2N7000RLRA
Rochester Electronics LLC
Check for Price
No No Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-92 O-PBCY-T3 e0 COMMERCIAL 240 30 PLASTIC/EPOXY ROUND CYLINDRICAL TIN LEAD THROUGH-HOLE BOTTOM ROCHESTER ELECTRONICS LLC TO-92 CASE 29-11, TO-226, 3 PIN 3 CASE 29-11 unknown
2N7000BU
Rochester Electronics LLC
Check for Price
Yes Yes Active N-CHANNEL NO SINGLE 3 60 V 1 200 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-92 O-PBCY-T3 e3 COMMERCIAL NOT APPLICABLE NOT APPLICABLE NOT APPLICABLE PLASTIC/EPOXY ROUND CYLINDRICAL MATTE TIN THROUGH-HOLE BOTTOM ROCHESTER ELECTRONICS LLC TO-92 TO-92, 3 PIN 3 unknown
2N7000G4
TT Electronics Power and Hybrid / Semelab Limited
Check for Price
Yes Yes Active N-CHANNEL NO SINGLE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON TO-92 O-PBCY-T3 e4 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL GOLD THROUGH-HOLE BOTTOM SEMELAB LTD CYLINDRICAL, O-PBCY-T3 compliant EAR99

Add to list:
Create New List