Parametric » Transistors » Small Signal Field-Effect Transistors

Filter Your Search
|
Configuration (1)
DS Breakdown Voltage-Min (1)
Drain Current-Max (Abs) (ID) (1)
Drain Current-Max (ID) (1)
Drain-source On Resistance-Max (1)
Manufacturer (7)
Number of Elements (1)
Number of Terminals (1)
Polarity/Channel Type (1)
Surface Mount (1)
-
Manufacturer Part Number: 2n7000 Part Life Cycle Code: Contact Manufacturer

1 - 7 of 7 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Rohs Code Part Life Cycle Code Polarity/Channel Type Surface Mount Configuration Number of Terminals DS Breakdown Voltage-Min Number of Elements Drain Current-Max (Abs) (ID) Drain Current-Max (ID) Drain-source On Resistance-Max Feedback Cap-Max (Crss) FET Technology Operating Mode Power Dissipation Ambient-Max Power Dissipation-Max (Abs) Transistor Application Transistor Element Material JEDEC-95 Code JESD-30 Code Reference Standard Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Package Body Material Package Shape Package Style Terminal Form Terminal Position Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
2N7000
WEITRON INTERNATIONAL CO., LTD.
Check for Price
Contact Manufacturer WEITRON TECHNOLOGY CO LTD , unknown EAR99 8541.21.00.95
2N7000
Jiangsu Changjiang Electronics Technology Co Ltd
Check for Price
Contact Manufacturer N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW SWITCHING SILICON TO-92 O-PBCY-W3 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL WIRE BOTTOM JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD CYLINDRICAL, O-PBCY-W3 unknown EAR99
2N7000K
Kodenshi Sensing
Check for Price
Contact Manufacturer NOT SPECIFIED NOT SPECIFIED KODENSHI AUK CORP , unknown EAR99
2N7000K
Kodenshi Corporation
Check for Price
Yes Contact Manufacturer NOT SPECIFIED NOT SPECIFIED KODENSHI AUK CORP , unknown EAR99
2N7000G
Rochester Electronics LLC
Check for Price
Contact Manufacturer N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON TO-92 O-PBCY-W3 AEC-Q101 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL WIRE BOTTOM ROCHESTER ELECTRONICS LLC CYLINDRICAL, O-PBCY-W3 unknown EAR99
2N7000
Bytesonic Corporation
Check for Price
Contact Manufacturer N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM BYTESONIC ELECTRONICS CO LTD CYLINDRICAL, O-PBCY-T3 unknown EAR99
CMT2N7000
Champion Microelectronic Corp
Check for Price
Contact Manufacturer N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW SWITCHING SILICON TO-92 O-PBCY-W3 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL WIRE BOTTOM CHAMPION MICROELECTRONIC CORP CYLINDRICAL, O-PBCY-W3 unknown EAR99

Add to list:
Create New List