Parametric » Transistors » Small Signal Field-Effect Transistors

Filter Your Search
|
Configuration (2)
DS Breakdown Voltage-Min (1)
Drain Current-Max (Abs) (ID) (2)
-
Drain Current-Max (ID) (2)
-
Drain-source On Resistance-Max (2)
-
Manufacturer (9)
Number of Elements (1)
Number of Terminals (1)
Polarity/Channel Type (1)
Surface Mount (2)
-
-
Manufacturer Part Number: 2n7000 Part Life Cycle Code: Transferred

1 - 20 of 37 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Polarity/Channel Type Surface Mount Configuration Number of Terminals DS Breakdown Voltage-Min Number of Elements Drain Current-Max (Abs) (ID) Drain Current-Max (ID) Drain-source On Resistance-Max Additional Feature Feedback Cap-Max (Crss) FET Technology Operating Mode Power Dissipation Ambient-Max Power Dissipation-Max (Abs) Transistor Application Transistor Element Material JEDEC-95 Code JESD-30 Code JESD-609 Code Qualification Status Operating Temperature-Max Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Package Body Material Package Shape Package Style Terminal Finish Terminal Form Terminal Position Source Content uid
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
Samacsys Description
Samacsys Manufacturer
HTS Code
2N7000
Fairchild Semiconductor Corporation
Check for Price
Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e1 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL Tin/Silver/Copper (Sn/Ag/Cu) THROUGH-HOLE BOTTOM 2N7000 FAIRCHILD SEMICONDUCTOR CORP TO-92 CYLINDRICAL, O-PBCY-T3 3 3LD, TO-92, MOLDED, STD STRAIGHT LD (NO EOL CODE) compliant EAR99 N-channel MOSFET,2N7000 0.2A 60V ON Semiconductor
2N7000_D74Z
Fairchild Semiconductor Corporation
Check for Price
Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e1 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL Tin/Silver/Copper (Sn/Ag/Cu) THROUGH-HOLE BOTTOM 2N7000_D74Z FAIRCHILD SEMICONDUCTOR CORP TO-92 CYLINDRICAL, O-PBCY-T3 3 3LD, TO-92, MOLDED, 0.200 IN LINE SPACING LD FORM (J61Z OPTION) compliant EAR99
2N7000
Motorola Mobility LLC
Check for Price
Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω LOGIC LEVEL COMPATIBLE 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e0 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL Tin/Lead (Sn/Pb) THROUGH-HOLE BOTTOM MOTOROLA INC TO-92 CYLINDRICAL, O-PBCY-T3 3 unknown EAR99 8541.21.00.95
2N7000
Zetex / Diodes Inc
Check for Price
No Transferred N-CHANNEL NO SINGLE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e0 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL Tin/Lead (Sn/Pb) THROUGH-HOLE BOTTOM ZETEX PLC CYLINDRICAL, O-PBCY-T3 unknown EAR99
2N7000D75Z
Fairchild Semiconductor Corporation
Check for Price
Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e1 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL Tin/Silver/Copper (Sn/Ag/Cu) THROUGH-HOLE BOTTOM 2N7000D75Z FAIRCHILD SEMICONDUCTOR CORP CYLINDRICAL, O-PBCY-T3 compliant EAR99
2N7000ZL1
Motorola Mobility LLC
Check for Price
Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω EUROPEAN PART NUMBER 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW SWITCHING SILICON TO-92 O-PBCY-W3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL WIRE BOTTOM MOTOROLA INC CYLINDRICAL, O-PBCY-W3 unknown EAR99 8541.21.00.95
2N7000
Texas Instruments
Check for Price
No Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e0 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL Tin/Lead (Sn/Pb) THROUGH-HOLE BOTTOM 2N7000 NATIONAL SEMICONDUCTOR CORP CYLINDRICAL, O-PBCY-T3 unknown EAR99
2N7000RLRM
Motorola Mobility LLC
Check for Price
Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e0 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL Tin/Lead (Sn/Pb) THROUGH-HOLE BOTTOM MOTOROLA INC CYLINDRICAL, O-PBCY-T3 unknown EAR99 8541.21.00.95
2N7000D74Z
Fairchild Semiconductor Corporation
Check for Price
Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e1 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL Tin/Silver/Copper (Sn/Ag/Cu) THROUGH-HOLE BOTTOM 2N7000D74Z FAIRCHILD SEMICONDUCTOR CORP CYLINDRICAL, O-PBCY-T3 unknown EAR99
2N7000
National Semiconductor Corporation
Check for Price
No Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e0 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL Tin/Lead (Sn/Pb) THROUGH-HOLE BOTTOM 2N7000 NATIONAL SEMICONDUCTOR CORP compliant EAR99
2N7000RLRA
Motorola Mobility LLC
Check for Price
Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e0 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL Tin/Lead (Sn/Pb) THROUGH-HOLE BOTTOM MOTOROLA INC CYLINDRICAL, O-PBCY-T3 unknown EAR99 8541.21.00.95
2N7000PSTOA
Zetex / Diodes Inc
Check for Price
Transferred N-CHANNEL NO SINGLE 3 60 V 1 200 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PSIP-W3 Not Qualified 200 °C PLASTIC/EPOXY RECTANGULAR IN-LINE WIRE SINGLE ZETEX PLC IN-LINE, R-PSIP-W3 unknown EAR99
2N7000PSTZ
Zetex / Diodes Inc
Check for Price
Transferred N-CHANNEL NO SINGLE 3 60 V 1 200 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PSIP-W3 Not Qualified 200 °C PLASTIC/EPOXY RECTANGULAR IN-LINE WIRE SINGLE ZETEX PLC IN-LINE, R-PSIP-W3 unknown EAR99
2N7000P
Zetex / Diodes Inc
Check for Price
Transferred N-CHANNEL NO SINGLE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON O-PBCY-W3 Not Qualified 200 °C PLASTIC/EPOXY ROUND CYLINDRICAL WIRE BOTTOM ZETEX PLC CYLINDRICAL, O-PBCY-W3 unknown EAR99
2N7000PSTOB
Zetex / Diodes Inc
Check for Price
Transferred N-CHANNEL NO SINGLE 3 60 V 1 200 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PSIP-W3 Not Qualified 200 °C PLASTIC/EPOXY RECTANGULAR IN-LINE WIRE SINGLE ZETEX PLC IN-LINE, R-PSIP-W3 unknown EAR99
2N7000PSM
Zetex / Diodes Inc
Check for Price
Transferred N-CHANNEL YES SINGLE 3 60 V 1 200 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PSSO-G3 Not Qualified 200 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE ZETEX PLC SMALL OUTLINE, R-PSSO-G3 unknown EAR99
2N7000PSMTC
Zetex / Diodes Inc
Check for Price
Transferred N-CHANNEL YES SINGLE 3 60 V 1 200 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PSSO-G3 Not Qualified 200 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE ZETEX PLC SMALL OUTLINE, R-PSSO-G3 unknown EAR99
2N7000PSMTA
Zetex / Diodes Inc
Check for Price
Transferred N-CHANNEL YES SINGLE 3 60 V 1 200 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PSSO-G3 Not Qualified 200 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE ZETEX PLC SMALL OUTLINE, R-PSSO-G3 unknown EAR99
2N7000RLRP
Motorola Mobility LLC
Check for Price
Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW SWITCHING SILICON TO-92 O-PBCY-T3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM MOTOROLA INC CYLINDRICAL, O-PBCY-T3 unknown EAR99 8541.21.00.95
2N7000M1
Zetex / Diodes Inc
Check for Price
Transferred N-CHANNEL YES SINGLE 3 60 V 1 200 mA 5.4 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PSSO-G3 Not Qualified PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE ZETEX PLC SMALL OUTLINE, R-PSSO-G3 unknown EAR99

Add to list:
Create New List