Filter Your Search
1 - 10 of 7,164 results
|
2N7000
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 400 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92 | LEAD FREE, TO-92, 3 PIN | 3 | 3LD, TO-92, MOLDED, STD STRAIGHT LD (NO EOL CODE) | compliant | EAR99 | |||||||||
|
2N7002
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 115 mA | 7.5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 mW | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | SOT-23, 3 PIN | 3 | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | compliant | EAR99 | ||||||
|
BSS84,215
NXP Semiconductors
|
Check for Price | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 130 mA | 10 Ω | LOGIC LEVEL COMPATIBLE | 12 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 mW | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | 8541.21.00.95 | ||||||
|
BS170
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 500 mA | 5 Ω | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 830 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92 | TO-92, 3 PIN | 3 | 3LD, TO-92, MOLDED, STD STRAIGHT LD (NO EOL CODE) | compliant | EAR99 | ||||||||||
|
J112
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 1 | 50 Ω | 5 pF | JUNCTION | DEPLETION MODE | 400 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92 | 3 | 3LD, TO-92, MOLDED, STD STRAIGHT LD (NO EOL CODE) | compliant | EAR99 | 8541.21.00.95 | ||||||||||||
|
BSH103,215
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 850 mA | 500 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 750 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | SMD-3, 3 PIN | 3 | SOT23 | compliant | EAR99 | 8541.21.00.75 | |||||||||
|
2N7002BK
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 350 mA | 1.6 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SOT-23 | PLASTIC PACKAGE-3 | 3 | unknown | EAR99 | NXP | ||||||||||
|
PMBF170
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 300 mA | 5 Ω | LOGIC LEVEL COMPATIBLE | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 mW | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | compliant | EAR99 | 8541.21.00.95 | NXP | ||||||||
|
IRLML6302TRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 780 mA | 600 mΩ | 28 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 540 mW | 540 mW | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INTERNATIONAL RECTIFIER CORP | MICRO-3 | 3 | unknown | EAR99 | 8541.21.00.95 | ||||||
|
IRLML6302PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 780 mA | 600 mΩ | 28 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 540 mW | 540 mW | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INTERNATIONAL RECTIFIER CORP | SOT-23 | LEAD FREE, MICRO-3 | 3 | unknown | EAR99 | 8541.21.00.95 |