Filter Your Search
1 - 10 of 3,215 results
|
ZVN4310A
Diodes Incorporated
|
$1.1269 | No | Yes | Active | N-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 900 mA | 500 mΩ | 30 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | O-PBCY-W3 | e3 | Not Qualified | 150 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | DIODES INC | TO-92 | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | 3 | not_compliant | EAR99 | ||||||||||||||||
|
ZVP4424ASTZ
Diodes Incorporated
|
$0.7966 | No | Yes | Active | P-CHANNEL | NO | SINGLE | 3 | 240 V | 1 | 200 mA | 15 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PSIP-W3 | e3 | Not Qualified | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | DIODES INC | TO-92 | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | 3 | not_compliant | EAR99 | ||||||||||||||||
|
ZVN4306A
Diodes Incorporated
|
$1.1230 | No | Yes | Active | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 1.1 A | 330 mΩ | 30 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | O-PBCY-W3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | DIODES INC | TO-92 | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | 3 | not_compliant | EAR99 | |||||||||||||
|
ZVP4424A
Diodes Incorporated
|
$0.7670 | No | Yes | Active | P-CHANNEL | NO | SINGLE | 3 | 240 V | 1 | 200 mA | 9 Ω | 15 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | O-PBCY-W3 | e3 | Not Qualified | 150 °C | 260 | 30 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | DIODES INC | TO-92 | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | 3 | not_compliant | EAR99 | ||||||||||||||
|
2N5116
Central Semiconductor Corp
|
$4.8918 | No | No | Active | P-CHANNEL | NO | SINGLE | 3 | 1 | 150 Ω | 7 pF | JUNCTION | DEPLETION MODE | 500 mW | 500 mW | SWITCHING | SILICON | TO-18 | O-MBCY-W3 | e0 | Not Qualified | 200 °C | -65 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.21.00.95 | Central Semiconductor | |||||||||||||||
|
ZVP4525GTA
Diodes Incorporated
|
$0.4243 | No | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 250 V | 1 | 265 mA | 14 Ω | LOW THRESHOLD | 3.91 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 1 A | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-223 | SOT-223, 4 PIN | 4 | not_compliant | EAR99 | ||||||||
|
ZXMN6A11GTA
Diodes Incorporated
|
$0.4334 | No | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 60 V | 1 | 4.4 A | 120 mΩ | 17.1 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 15.6 A | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | MIL-STD-202 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-223 | SMALL OUTLINE, R-PDSO-G4 | 4 | not_compliant | EAR99 | ||||||||
|
ADG467BRZ-REEL7
Analog Devices Inc
|
$7.9928 | No | Yes | Active | N-CHANNEL | YES | 18 | 20 mA | 95 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G18 | e3 | Not Qualified | 3 | 150 °C | 260 | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ANALOG DEVICES INC | SOT | SOIC-18 | 18 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | RW-18 | ||||||||||||||
|
ZVP4525ZTA
Diodes Incorporated
|
$0.6521 | No | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 205 mA | 14 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.2 W | SWITCHING | SILICON | R-PSSO-F3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | SINGLE | DIODES INC | SOT-89 | SOT-89, 3 PIN | 3 | not_compliant | EAR99 | |||||||||||
|
ZVN4525ZTA
Diodes Incorporated
|
$0.6033 | No | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 240 mA | 8.5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.2 W | SWITCHING | SILICON | R-PSSO-F3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | SINGLE | DIODES INC | SOT-223 | SOT-223, 3 PIN | 3 | not_compliant | EAR99 |