Parametric » Transistors » Small Signal Field-Effect Transistors

Filter Your Search
|
Configuration (1)
DS Breakdown Voltage-Min (1)
Drain Current-Max (Abs) (ID) (1)
Drain Current-Max (ID) (1)
Drain-source On Resistance-Max (1)
Manufacturer (1)
Number of Elements (1)
Number of Terminals (1)
Polarity/Channel Type (1)
Surface Mount (1)
Manufacturer Part Number: 2n7000 Polarity/Channel Type: N-CHANNEL AND P-CHANNEL

1 - 1 of 1 results sorted by Risk Rank

Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Part Life Cycle Code Polarity/Channel Type Surface Mount Configuration Number of Terminals DS Breakdown Voltage-Min Number of Elements Drain Current-Max (Abs) (ID) Drain Current-Max (ID) Drain-source On Resistance-Max FET Technology Operating Mode Power Dissipation-Max (Abs) Transistor Application Transistor Element Material JEDEC-95 Code JESD-30 Code Qualification Status Operating Temperature-Max Package Body Material Package Shape Package Style Terminal Form Terminal Position Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
2N7000
Samsung Semiconductor
Check for Price
Obsolete N-CHANNEL AND P-CHANNEL NO SINGLE 3 60 V 1 200 mA 200 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM SAMSUNG SEMICONDUCTOR INC CYLINDRICAL, O-PBCY-T3 unknown EAR99

Add to list:
Create New List