Parametric » Transistors » Small Signal Field-Effect Transistors

Filter Your Search
|
Configuration (4)
DS Breakdown Voltage-Min (1)
Drain Current-Max (Abs) (ID) (3)
-
Drain Current-Max (ID) (7)
-
Drain-source On Resistance-Max (7)
-
Manufacturer (34)
Number of Elements (1)
Number of Terminals (1)
Polarity/Channel Type (2)
Surface Mount (1)
-
-
-
-
Manufacturer Part Number: 2n7000 Surface Mount: NO

1 - 20 of 221 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Polarity/Channel Type Surface Mount Configuration Number of Terminals DS Breakdown Voltage-Min Number of Elements Drain Current-Max (Abs) (ID) Drain Current-Max (ID) Drain-source On Resistance-Max Additional Feature Feedback Cap-Max (Crss) FET Technology Operating Mode Power Dissipation Ambient-Max Power Dissipation-Max (Abs) Transistor Application Transistor Element Material JEDEC-95 Code JESD-30 Code JESD-609 Code Qualification Status Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Package Body Material Package Shape Package Style Terminal Finish Terminal Form Terminal Position Source Content uid
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
Factory Lead Time
Samacsys Description
Samacsys Manufacturer
HTS Code
2N7000
ON Semiconductor
$0.1629
Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω LOGIC LEVEL COMPATIBLE 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C -55 °C 240 30 PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) - annealed THROUGH-HOLE BOTTOM 2N7000 ON SEMICONDUCTOR TO-92 TO-226, 3 PIN 3 135AN compliant EAR99 1 Week N-channel MOSFET,2N7000 0.2A 60V ON Semiconductor
2N7000-D26Z
ON Semiconductor
$0.1278
Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) - annealed THROUGH-HOLE BOTTOM 2N7000-D26Z ON SEMICONDUCTOR TO-92, 3 PIN 135AR compliant EAR99
2N7000-D74Z
ON Semiconductor
$0.1823
Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) - annealed THROUGH-HOLE BOTTOM 2N7000-D74Z ON SEMICONDUCTOR 135AR compliant EAR99
2N7000-D75Z
ON Semiconductor
$0.1870
Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM 2N7000-D75Z ON SEMICONDUCTOR 135AR compliant EAR99 MOSFET N-CHANNEL 60V 200mA ON Semiconductor
2N7000-G
Microchip Technology Inc
$0.3107
Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω HIGH INPUT IMPEDANCE 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1 W SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C NOT APPLICABLE NOT APPLICABLE PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) THROUGH-HOLE BOTTOM 2N7000-G MICROCHIP TECHNOLOGY INC GREEN PACKAGE-2 compliant EAR99 10 Weeks 8542.39.00.01
2N7000
Diotec Semiconductor AG
$0.0484
Yes Active N-CHANNEL NO SINGLE 3 60 V 1 200 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON TO-92 O-PBCY-W3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL WIRE BOTTOM DIOTEC SEMICONDUCTOR AG TO-92 ROHS COMPLIANT, PLASTIC, 10D3, 3 PIN 3 compliant EAR99
2N7000_D26Z
ON Semiconductor
$0.1850
Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) - annealed THROUGH-HOLE BOTTOM 2N7000_D26Z ON SEMICONDUCTOR CYLINDRICAL, O-PBCY-T3 compliant EAR99 16 Weeks MOSFET N-Ch 60V 200mA Enhancement TO-92 ... more ON Semiconductor
2N7000_D74Z
ON Semiconductor
Check for Price
Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) - annealed THROUGH-HOLE BOTTOM 2N7000_D74Z ON SEMICONDUCTOR CYLINDRICAL, O-PBCY-T3 compliant EAR99 11 Weeks
2N7000TA
ON Semiconductor
$0.1225
Yes Active N-CHANNEL NO Single 200 mA METAL-OXIDE SEMICONDUCTOR 400 mW e3 150 °C Tin (Sn) 2N7000TA ON SEMICONDUCTOR , compliant EAR99 12 Weeks MOSFET N Channel 60V 0.2A 3 Pin TO92 ON Semiconductor
2N7000BU
ON Semiconductor
$0.0782
Yes Active N-CHANNEL NO Single 200 mA METAL-OXIDE SEMICONDUCTOR 400 mW e3 150 °C Tin (Sn) 2N7000BU ON SEMICONDUCTOR , compliant EAR99 1 Week ON SEMICONDUCTOR - 2N7000BU - MOSFET Tra... more ON Semiconductor
2N7000
Fairchild Semiconductor Corporation
Check for Price
Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e1 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL Tin/Silver/Copper (Sn/Ag/Cu) THROUGH-HOLE BOTTOM 2N7000 FAIRCHILD SEMICONDUCTOR CORP TO-92 CYLINDRICAL, O-PBCY-T3 3 3LD, TO-92, MOLDED, STD STRAIGHT LD (NO EOL CODE) compliant EAR99 N-channel MOSFET,2N7000 0.2A 60V ON Semiconductor
2N7000TA
Fairchild Semiconductor Corporation
Check for Price
Yes Yes Obsolete N-CHANNEL NO SINGLE 3 60 V 1 200 mA 200 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) THROUGH-HOLE BOTTOM 2N7000TA FAIRCHILD SEMICONDUCTOR CORP TO-92 CYLINDRICAL, O-PBCY-T3 3 3LD, TO-92, MOLDED, 0.200 IN LINE SPACING LD FORM (J61Z OPTION) compliant EAR99 MOSFET N Channel 60V 0.2A 3 Pin TO92 ON Semiconductor 8541.21.00.95
2N7000RLRP
ON Semiconductor
Check for Price
No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW SWITCHING SILICON TO-92 O-PBCY-T3 e0 Not Qualified 150 °C 240 30 PLASTIC/EPOXY ROUND CYLINDRICAL Tin/Lead (Sn/Pb) THROUGH-HOLE BOTTOM 2N7000RLRP ON SEMICONDUCTOR TO-92 CASE 29-11, TO-226, 3 PIN 3 CASE 29-11 not_compliant EAR99
2N7000_D74Z
Fairchild Semiconductor Corporation
Check for Price
Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e1 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL Tin/Silver/Copper (Sn/Ag/Cu) THROUGH-HOLE BOTTOM 2N7000_D74Z FAIRCHILD SEMICONDUCTOR CORP TO-92 CYLINDRICAL, O-PBCY-T3 3 3LD, TO-92, MOLDED, 0.200 IN LINE SPACING LD FORM (J61Z OPTION) compliant EAR99
2N7000
TT Electronics Power and Hybrid / Semelab Limited
Check for Price
No No Obsolete N-CHANNEL NO SINGLE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON TO-92 O-PBCY-T3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM SEMELAB LTD CYLINDRICAL, O-PBCY-T3 compliant EAR99
2N7000_D75Z
ON Semiconductor
Check for Price
Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM 2N7000_D75Z ON SEMICONDUCTOR CYLINDRICAL, O-PBCY-T3 compliant EAR99 11 Weeks
2N7000RLRE
ON Semiconductor
Check for Price
No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON TO-92 O-PBCY-T3 e0 Not Qualified 225 NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL TIN LEAD THROUGH-HOLE BOTTOM 2N7000RLRE ON SEMICONDUCTOR TO-92 PLASTIC, TO-226AA, 3 PIN 3 compliant EAR99
2N7000_NL
Fairchild Semiconductor Corporation
Check for Price
Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) THROUGH-HOLE BOTTOM 2N7000_NL FAIRCHILD SEMICONDUCTOR CORP TO-92 CYLINDRICAL, O-PBCY-T3 3 compliant EAR99
2N7000
Motorola Mobility LLC
Check for Price
Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω LOGIC LEVEL COMPATIBLE 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e0 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL Tin/Lead (Sn/Pb) THROUGH-HOLE BOTTOM MOTOROLA INC TO-92 CYLINDRICAL, O-PBCY-T3 3 unknown EAR99 8541.21.00.95
2N7000BUD26Z
Fairchild Semiconductor Corporation
Check for Price
Obsolete N-CHANNEL NO SINGLE 3 60 V 1 200 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-92 O-PBCY-T3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM 2N7000BUD26Z FAIRCHILD SEMICONDUCTOR CORP CYLINDRICAL, O-PBCY-T3 unknown EAR99

Add to list:
Create New List