Parametric » Transistors » Small Signal Field-Effect Transistors

Filter Your Search
|
Configuration (2)
DS Breakdown Voltage-Min (1)
Drain Current-Max (Abs) (ID) (1)
Drain Current-Max (ID) (1)
Drain-source On Resistance-Max (2)
-
Manufacturer (7)
Number of Elements (1)
Number of Terminals (1)
Polarity/Channel Type (1)
Surface Mount (1)
-
-
Manufacturer Part Number: 2n7000 Surface Mount: YES

1 - 20 of 26 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Polarity/Channel Type Surface Mount Configuration Number of Terminals DS Breakdown Voltage-Min Number of Elements Drain Current-Max (ID) Drain-source On Resistance-Max Additional Feature Feedback Cap-Max (Crss) FET Technology Operating Mode Power Dissipation-Max (Abs) Transistor Application Transistor Element Material JEDEC-95 Code JESD-30 Code JESD-609 Code Qualification Status Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Package Body Material Package Shape Package Style Terminal Finish Terminal Form Terminal Position Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
Part Package Code
Pin Count
Source Content uid
2N7000CSM-JQR-B
TT Electronics Resistors
Check for Price
Yes Active N-CHANNEL YES SINGLE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON R-CDSO-N3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED CERAMIC, METAL-SEALED COFIRED RECTANGULAR SMALL OUTLINE NO LEAD DUAL TT ELECTRONICS PLC HERMETIC SEALED, CERAMIC, SOT-23, LCC1-3 compliant EAR99
2N7000CSM-JQR-B
TT Electronics Power and Hybrid / Semelab Limited
Check for Price
No No Active N-CHANNEL YES SINGLE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON R-CDSO-N3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED CERAMIC, METAL-SEALED COFIRED RECTANGULAR SMALL OUTLINE NO LEAD DUAL SEMELAB LTD SMALL OUTLINE, R-CDSO-N3 compliant EAR99 SOT-23 3
2N7000CSM-JQR-BG4
TT Electronics Resistors
Check for Price
Yes Active N-CHANNEL YES SINGLE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON R-CDSO-N3 e4 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED CERAMIC, METAL-SEALED COFIRED RECTANGULAR SMALL OUTLINE GOLD NO LEAD DUAL TT ELECTRONICS PLC HERMETIC SEALED, CERAMIC, SOT-23, LCC1-3 compliant EAR99
2N7000CSM-JQR-BG4
TT Electronics Power and Hybrid / Semelab Limited
Check for Price
Yes Yes Active N-CHANNEL YES SINGLE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON R-CDSO-N3 e4 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED CERAMIC, METAL-SEALED COFIRED RECTANGULAR SMALL OUTLINE GOLD NO LEAD DUAL SEMELAB LTD SMALL OUTLINE, R-CDSO-N3 compliant EAR99 SOT-23 3
2N7000CSM
TT Electronics Resistors
Check for Price
Yes Obsolete N-CHANNEL YES SINGLE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-CDSO-N3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED CERAMIC, METAL-SEALED COFIRED RECTANGULAR SMALL OUTLINE NO LEAD DUAL TT ELECTRONICS PLC SMALL OUTLINE, R-CDSO-N3 compliant EAR99
2N7000PSMTC
Diodes Incorporated
Check for Price
Obsolete N-CHANNEL YES SINGLE 3 60 V 1 200 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PSSO-G3 Not Qualified PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE DIODES INC SMALL OUTLINE, R-PSSO-G3 unknown EAR99 TO-92 3
2N7000PSMTA
Diodes Incorporated
Check for Price
Obsolete N-CHANNEL YES SINGLE 3 60 V 1 200 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PSSO-G3 Not Qualified PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE DIODES INC SMALL OUTLINE, R-PSSO-G3 unknown EAR99 TO-92 3
2N7000CSM-QR-BG4
TT Electronics Resistors
Check for Price
Yes Active N-CHANNEL YES SINGLE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON R-CDSO-N3 e4 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED CERAMIC, METAL-SEALED COFIRED RECTANGULAR SMALL OUTLINE GOLD NO LEAD DUAL TT ELECTRONICS PLC HERMETIC SEALED, CERAMIC, SOT-23, LCC1-3 compliant EAR99
2N7000CSM-QR-B
TT Electronics Power and Hybrid / Semelab Limited
Check for Price
No No Active N-CHANNEL YES SINGLE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON R-CDSO-N3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED CERAMIC, METAL-SEALED COFIRED RECTANGULAR SMALL OUTLINE NO LEAD DUAL SEMELAB LTD SMALL OUTLINE, R-CDSO-N3 compliant EAR99 SOT-23 3
2N7000PSM
Zetex / Diodes Inc
Check for Price
Transferred N-CHANNEL YES SINGLE 3 60 V 1 200 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PSSO-G3 Not Qualified 200 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE ZETEX PLC SMALL OUTLINE, R-PSSO-G3 unknown EAR99
2N7000CSMG4
TT Electronics Resistors
Check for Price
Yes Active N-CHANNEL YES SINGLE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-CDSO-N3 e4 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED CERAMIC, METAL-SEALED COFIRED RECTANGULAR SMALL OUTLINE GOLD NO LEAD DUAL TT ELECTRONICS PLC HERMETIC SEALED, CERAMIC, LCC1-3 compliant EAR99
2N7000PSMTC
Zetex / Diodes Inc
Check for Price
Transferred N-CHANNEL YES SINGLE 3 60 V 1 200 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PSSO-G3 Not Qualified 200 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE ZETEX PLC SMALL OUTLINE, R-PSSO-G3 unknown EAR99
2N7000PSM
Diodes Incorporated
Check for Price
Obsolete N-CHANNEL YES SINGLE 3 60 V 1 200 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PSSO-G3 Not Qualified PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE DIODES INC SMALL OUTLINE, R-PSSO-G3 unknown EAR99 TO-92 3
2N7000CSM-QR-B
TT Electronics Resistors
Check for Price
Yes Active N-CHANNEL YES SINGLE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON R-CDSO-N3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED CERAMIC, METAL-SEALED COFIRED RECTANGULAR SMALL OUTLINE NO LEAD DUAL TT ELECTRONICS PLC HERMETIC SEALED, CERAMIC, SOT-23, LCC1-3 compliant EAR99
2N7000PSMTA
Zetex / Diodes Inc
Check for Price
Transferred N-CHANNEL YES SINGLE 3 60 V 1 200 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PSSO-G3 Not Qualified 200 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE ZETEX PLC SMALL OUTLINE, R-PSSO-G3 unknown EAR99
2N7000CSM
TT Electronics Power and Hybrid / Semelab Limited
Check for Price
No No Obsolete N-CHANNEL YES SINGLE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-CDSO-N3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED CERAMIC, METAL-SEALED COFIRED RECTANGULAR SMALL OUTLINE NO LEAD DUAL SEMELAB LTD SMALL OUTLINE, R-CDSO-N3 compliant EAR99 3
2N7000CSM-QR-BG4
TT Electronics Power and Hybrid / Semelab Limited
Check for Price
Yes Yes Active N-CHANNEL YES SINGLE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON R-CDSO-N3 e4 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED CERAMIC, METAL-SEALED COFIRED RECTANGULAR SMALL OUTLINE GOLD NO LEAD DUAL SEMELAB LTD SMALL OUTLINE, R-CDSO-N3 compliant EAR99 SOT-23 3
2N7000CSMG4
TT Electronics Power and Hybrid / Semelab Limited
Check for Price
Yes Yes Active N-CHANNEL YES SINGLE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-CDSO-N3 e4 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED CERAMIC, METAL-SEALED COFIRED RECTANGULAR SMALL OUTLINE GOLD NO LEAD DUAL SEMELAB LTD SMALL OUTLINE, R-CDSO-N3 compliant EAR99 3
2N7000N3-G
Microchip Technology Inc
Check for Price
Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 5 Ω HIGH INPUT IMPEDANCE 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1 W SWITCHING SILICON TO-92 O-PBCY-T3 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM MICROCHIP TECHNOLOGY INC TO-92, 3 PIN compliant EAR99 2N7000N3-G
2N7000N3
Microchip Technology Inc
Check for Price
Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 5 Ω HIGH INPUT IMPEDANCE 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1 W SWITCHING SILICON TO-92 O-PBCY-T3 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM MICROCHIP TECHNOLOGY INC TO-92, 3 PIN compliant EAR99 2N7000N3

Add to list:
Create New List