Parametric » Transistors » Small Signal Field-Effect Transistors

Filter Your Search
|
-
-
-
Manufacturer Part Number: 2n7002kdw

1 - 20 of 26 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Polarity/Channel Type Surface Mount
Configuration Number of Terminals
DS Breakdown Voltage-Min
Number of Elements Drain Current-Max (ID)
Drain-source On Resistance-Max
Additional Feature
Feedback Cap-Max (Crss)
FET Technology Operating Mode
Power Dissipation-Max (Abs)
Transistor Application
Transistor Element Material
JESD-30 Code
JESD-609 Code
Qualification Status
Reference Standard
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Package Description
Pin Count
Reach Compliance Code
Country Of Origin
ECCN Code
YTEOL
HTS Code
2N7002KDW
PanJit Semiconductor
Check for Price Yes Yes Active N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 60 V 2 115 mA 3 Ω ULTRA-LOW RESISTANCE 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G6 Not Qualified NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ROHS COMPLIANT PACKAGE-6 6 compliant Taiwan EAR99 6.52
2N7002KDW
Yangzhou Yangjie Electronics Co Ltd
Check for Price Yes Active N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 60 V 2 340 mA 2.5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G6 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SMALL OUTLINE, R-PDSO-G6 compliant Mainland China EAR99 6.52
2N7002KDW
HY Electronic Corp
Check for Price Yes Contact Manufacturer SOT-363, 6 PIN unknown EAR99
2N7002KDW
Suzhou Good-Ark Electronics Co Ltd
Check for Price Active N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 60 V 2 340 mA 5 Ω 10 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SMALL OUTLINE, R-PDSO-G6 compliant Mainland China EAR99 2
2N7002KDW
Jiangsu Changjiang Electronics Technology Co Ltd
Check for Price Contact Manufacturer SOT-363, 6 PIN unknown EAR99 8541.21.00.95
2N7002KDW
Lite-On Semiconductor Corporation
Check for Price Transferred N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 60 V 2 380 mA 2.3 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G6 -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL compliant EAR99
2N7002KDW
WEITRON INTERNATIONAL CO., LTD.
Check for Price Contact Manufacturer , unknown EAR99 8541.21.00.95
2N7002KDW
Secos Corporation
Check for Price Contact Manufacturer N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 60 V 2 115 mA 7.5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL compliant EAR99
2N7002KDW-TP
Micro Commercial Components
Check for Price Yes Active N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 60 V 2 340 mA 5 Ω 10 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 150 mW SWITCHING SILICON R-PDSO-G6 e3 1 150 °C -55 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL , compliant Mainland China EAR99 6.52
2N7002KDW_R1_00001
PanJit Semiconductor
Check for Price Yes Active N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 60 V 2 115 mA 3 Ω ULTRA LOW RESISTANCE 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G6 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL GREEN, PLASTIC PACKAGE-6 compliant Taiwan EAR99 6.52
2N7002KDW-AU_R1_000A1
PanJit Semiconductor
Check for Price Yes Active N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 60 V 2 115 mA 3 Ω ULTRA LOW RESISTANCE 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G6 AEC-Q101 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL GREEN, PLASTIC PACKAGE-6 compliant Taiwan EAR99 6.52
2N7002KDWT/R13
PanJit Semiconductor
Check for Price Yes Yes Active N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 60 V 2 115 mA 3 Ω ULTRA-LOW RESISTANCE 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G6 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ROHS COMPLIANT PACKAGE-6 6 compliant Taiwan EAR99 6.52
2N7002KDW-G
Comchip Technology Corporation Ltd
Check for Price Yes Active NOT SPECIFIED NOT SPECIFIED , compliant EAR99
2N7002KDW-TP-HF
Micro Commercial Components
Check for Price Yes Active 1 260 10 , compliant EAR99
2N7002KDW-AU_R2_000A1
PanJit Semiconductor
Check for Price Yes Active N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 60 V 2 115 mA 3 Ω ULTRA LOW RESISTANCE 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G6 AEC-Q101 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL GREEN, PLASTIC PACKAGE-6 compliant Taiwan EAR99 6.52
2N7002KDWS
Taitron Components Inc
Check for Price Yes Active NOT SPECIFIED NOT SPECIFIED unknown EAR99
2N7002KDWF2
Yangzhou Yangjie Electronics Co Ltd
Check for Price Yes Active N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 60 V 2 340 mA 2.5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G6 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SMALL OUTLINE, R-PDSO-G6 compliant Mainland China EAR99 6.52
2N7002KDW_R2_00001
PanJit Semiconductor
Check for Price Yes Active N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 60 V 2 115 mA 3 Ω ULTRA LOW RESISTANCE 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G6 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL GREEN, PLASTIC PACKAGE-6 compliant Taiwan EAR99 6.52
L2N7002KDW1T1G
LRC Leshan Radio Co Ltd
Check for Price Yes Contact Manufacturer N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 60 V 2 320 mA 2.3 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON R-PDSO-G6 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SMALL OUTLINE, R-PDSO-G6 unknown EAR99
2N7002KDWT/R7
PanJit Semiconductor
Check for Price Yes Yes Active N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 60 V 2 115 mA 3 Ω ULTRA-LOW RESISTANCE 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G6 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ROHS COMPLIANT PACKAGE-6 6 compliant Taiwan EAR99 6.52

Add to list: