Parametric » Transistors » Small Signal Field-Effect Transistors

Filter Your Search
|
Manufacturer Part Number: ao3401a

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Polarity/Channel Type Surface Mount
Configuration Number of Terminals
DS Breakdown Voltage-Min
Number of Elements Drain Current-Max (ID)
Drain-source On Resistance-Max
FET Technology Operating Mode
Power Dissipation Ambient-Max
Power Dissipation-Max (Abs)
Transistor Application
Transistor Element Material
JESD-30 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Package Body Material
Package Shape
Package Style
Terminal Form
Terminal Position
Package Description
Pin Count
Reach Compliance Code
Country Of Origin
ECCN Code
HTS Code
Samacsys Modified On
YTEOL
AO3401A
Alpha & Omega Semiconductor
$0.1136 Yes Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 4 A 50 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.4 W 1.4 W SWITCHING SILICON R-PDSO-G3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SMALL OUTLINE, R-PDSO-G3 3 compliant Mainland China EAR99 8541.29.00.95 2020-09-01 06:26:20 7.18

Add to list: