Parametric » Transistors » Small Signal Field-Effect Transistors

Filter Your Search
|
Manufacturer Part Number: ipc300

1 - 5 of 5 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Polarity/Channel Type Surface Mount
Configuration DS Breakdown Voltage-Min
Number of Elements Drain-source On Resistance-Max
FET Technology Operating Mode
Transistor Element Material
JESD-30 Code
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Package Body Material
Package Shape
Package Style
Terminal Form
Terminal Position
Source Content uid
Reach Compliance Code
ECCN Code
Package Description
IPC300N15N3R
Infineon Technologies AG
Check for Price Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 150 V 1 100 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON R-XXUC-N NOT SPECIFIED NOT SPECIFIED UNSPECIFIED RECTANGULAR UNCASED CHIP NO LEAD UNSPECIFIED IPC300N15N3R compliant EAR99
IPC300N20N3
Infineon Technologies AG
Check for Price Yes Active compliant EAR99 ,
IPC300N15N3RX2MA1
Infineon Technologies AG
Check for Price Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 150 V 1 100 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON R-XXUC-N NOT SPECIFIED NOT SPECIFIED UNSPECIFIED RECTANGULAR UNCASED CHIP NO LEAD UNSPECIFIED compliant EAR99 UNCASED CHIP, R-XXUC-N
IPC300N15N3RX1SA2
Infineon Technologies AG
Check for Price Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 150 V 1 100 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON R-XXUC-N NOT SPECIFIED NOT SPECIFIED UNSPECIFIED RECTANGULAR UNCASED CHIP NO LEAD UNSPECIFIED compliant EAR99 UNCASED CHIP, R-XXUC-N
IPC300N20N3X1SA2
Infineon Technologies AG
Check for Price Yes Obsolete NOT SPECIFIED NOT SPECIFIED compliant EAR99 ,

Add to list: