Parametric » Transistors » Small Signal Field-Effect Transistors

Filter Your Search
|
Configuration (1)
DS Breakdown Voltage-Min (1)
Drain Current-Max (ID) (1)
Drain-source On Resistance-Max (1)
Manufacturer (1)
Number of Elements (1)
Number of Terminals (1)
Polarity/Channel Type (1)
Surface Mount (1)
Manufacturer Part Number: zxmn3a01zta

1 - 1 of 1 results sorted by Risk Rank

Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Polarity/Channel Type Surface Mount Configuration Number of Terminals DS Breakdown Voltage-Min Number of Elements Drain Current-Max (ID) Drain-source On Resistance-Max Additional Feature FET Technology Operating Mode Transistor Application Transistor Element Material JESD-30 Code JESD-609 Code Reference Standard Moisture Sensitivity Level Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Case Connection Package Body Material Package Shape Package Style Terminal Finish Terminal Form Terminal Position Reach Compliance Code
ECCN Code
Factory Lead Time
ZXMN3A01ZTA
Diodes Incorporated
$0.2885
Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 3.3 A 120 mΩ HIGH RELIABILITY METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PSSO-F3 e3 AEC-Q101 1 260 40 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT SINGLE compliant EAR99 17 Weeks

Add to list: