Parametric results for: BC807-40_R2_00001 under Small Signal Bipolar Transistors

Filter Your Search

31 - 40 of 190,587 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MMBTA63LT1G
onsemi
$0.0105 Yes Active 30 V 500 mA PNP YES DARLINGTON 3 1 10000 125 MHz 225 mW SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD SOT-23, TO-236, 3 PIN 3 318-08 compliant EAR99 onsemi
BC856A-7-F
Diodes Incorporated
$0.0107 Yes Yes Active 65 V 100 mA PNP YES SINGLE 3 1 125 200 MHz 300 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC 3 compliant EAR99 Diodes Incorporated
PDTC143ZT,215
Nexperia
$0.0107 Yes Active 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 100 BUILT-IN BIAS RESISTOR RATIO IS 10 3.5 pF 250 mW SWITCHING SILICON 300 mV TO-236AB R-PDSO-G3 e3 Not Qualified AEC-Q101 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 PLASTIC PACKAGE-3 3 SOT23 compliant EAR99 Nexperia 8541.21.00.95 1997-12-12
MMBT2369A
onsemi
$0.0115 Yes Obsolete 15 V 200 mA NPN YES SINGLE 3 1 20 500 MHz HIGH SPEED SATURATED SWITCHING 350 mW SWITCHING SILICON 18 ns 12 ns TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL ONSEMI 318BM compliant EAR99 onsemi
MMUN2233LT1G
onsemi
$0.0115 Yes Active 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 80 BUILT-IN BIAS RESISTOR RATIO IS 10 200 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN 3 318-08 compliant EAR99 onsemi
MMUN2137LT1G
onsemi
$0.0116 Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 80 BUILT IN BIAS RESISTANCE RATIO IS 0.47 400 mW SWITCHING SILICON TO-236AB R-PDSO-G3 e3 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 318-08, TO-236, 3 PIN 3 318-08 compliant EAR99 onsemi
MMBT3906
Yangzhou Yangjie Electronics Co Ltd
$0.0117 Yes Active 40 V 200 mA PNP YES SINGLE 3 1 30 250 MHz AMPLIFIER SILICON R-PDSO-G3 1 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
MMBT3904
Yangzhou Yangjie Electronics Co Ltd
$0.0120 Yes Active 40 V 200 mA NPN YES SINGLE 3 1 30 300 MHz AMPLIFIER SILICON 250 ns 70 ns R-PDSO-G3 1 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
BC857BW,115
Nexperia
$0.0120 Yes Active 45 V 100 mA PNP YES SINGLE 3 1 220 100 MHz 5 pF SWITCHING SILICON 650 mV R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-70 PLASTIC, UMT3, SMD, SC-70, CMPAK-3 3 SOT323 compliant EAR99 Nexperia 1997-09-01
SBC817-25LT3G
onsemi
$0.0123 Yes Active 45 V 500 mA NPN YES SINGLE 3 1 160 100 MHz 300 mW SILICON TO-236AB R-PDSO-G3 e3 AEC-Q101 1 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD TO-236, 3 PIN 3 318-08 compliant EAR99 onsemi