Filter Your Search
21 - 30 of 190,587 results
|
DTA143TMFHAT2L
ROHM Semiconductor
|
$0.0082 | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 100 | 250 MHz | BUILT IN BIAS RESISTOR | 150 mW | SWITCHING | SILICON | R-PDSO-F3 | e2 | AEC-Q101 | 1 | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Copper (Sn/Cu) | FLAT | DUAL | ROHM CO LTD | SMALL OUTLINE, R-PDSO-F3 | compliant | EAR99 | 8541.21.00.75 | ROHM Semiconductor | ||||||||||||||||
|
DTA044TUBTL
ROHM Semiconductor
|
$0.0082 | Yes | Yes | Active | 50 V | 60 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 250 MHz | 200 mW | SWITCHING | SILICON | R-PDSO-F3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | ROHS COMPLIANT, UMT3F, 3 PIN | compliant | EAR99 | ROHM Semiconductor | SC-85 | 3 | |||||||||||||||
|
MUN2232T1G
onsemi
|
$0.0091 | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 15 | BUILT-IN BIAS RESISTOR RATIO IS 1 | 338 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, CASE 318D-04, SC-59, 3 PIN | compliant | EAR99 | onsemi | SC-59 3 LEAD | 3 | 318D-04 | ||||||||||||||
|
MMUN2133LT1G
onsemi
|
$0.0092 | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 80 | BUILT-IN BIAS RESISTOR RATIO 0.1 | 400 mW | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | compliant | EAR99 | onsemi | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | |||||||||||||
|
PDTC123ET,215
Nexperia
|
$0.0093 | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 30 | BUILT-IN BIAS RESISTOR RATIO IS 1 | 3.5 pF | 250 mW | SWITCHING | SILICON | 300 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.21.00.95 | Nexperia | TO-236 | 3 | SOT23 | 1997-12-15 | ||||||||
|
BC856BMTF
onsemi
|
$0.0093 | Yes | Obsolete | 65 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 200 | 150 MHz | 6 pF | 310 mW | SWITCHING | SILICON | 650 mV | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ONSEMI | SOT-23, 3 PIN | compliant | EAR99 | onsemi | 318BM | ||||||||||||||
|
BC858BWT1G
onsemi
|
$0.0093 | Yes | Active | 30 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 220 | 100 MHz | 4.5 pF | 150 mW | AMPLIFIER | SILICON | 650 mV | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | compliant | EAR99 | onsemi | SC-70 (SOT-323) 3 LEAD | 3 | 419-04 | |||||||||||
|
PUMH13,115
Nexperia
|
$0.0094 | Yes | Active | 50 V | 100 mA | NPN | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | 6 | 2 | 100 | 230 MHz | BUILT-IN BIAS RESISTOR RATIO IS 10 | 2.5 pF | 300 mW | SWITCHING | SILICON | 100 mV | R-PDSO-G6 | e3 | Not Qualified | AEC-Q101, IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOT-363, SC-88, 6 PIN | compliant | EAR99 | Nexperia | TSSOP | 6 | SOT363 | |||||||||
|
2SC5658M3T5G
onsemi
|
$0.0101 | Yes | Active | 50 V | 150 mA | NPN | YES | SINGLE | 3 | 1 | 120 | 180 MHz | 2 pF | 260 mW | AMPLIFIER | SILICON | 400 mV | R-PDSO-F3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | compliant | EAR99 | onsemi | SOT-723 3 LEAD | 3 | 631AA | |||||||||||||
|
BCW65CLT1G
onsemi
|
$0.0103 | Yes | Active | 32 V | 800 mA | NPN | YES | SINGLE | 3 | 1 | 100 | 100 MHz | 300 mW | SILICON | 400 ns | 100 ns | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | TO-236, 3 PIN | compliant | EAR99 | onsemi | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 |