Parametric results for: 2SA1016KF-AA under Small Signal Bipolar Transistors

Filter Your Search

21 - 30 of 190,587 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DTA143TMFHAT2L
ROHM Semiconductor
$0.0082 Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 100 250 MHz BUILT IN BIAS RESISTOR 150 mW SWITCHING SILICON R-PDSO-F3 e2 AEC-Q101 1 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Copper (Sn/Cu) FLAT DUAL ROHM CO LTD SMALL OUTLINE, R-PDSO-F3 compliant EAR99 8541.21.00.75 ROHM Semiconductor
DTA044TUBTL
ROHM Semiconductor
$0.0082 Yes Yes Active 50 V 60 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 250 MHz 200 mW SWITCHING SILICON R-PDSO-F3 e3 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL ROHM CO LTD ROHS COMPLIANT, UMT3F, 3 PIN compliant EAR99 ROHM Semiconductor SC-85 3
MUN2232T1G
onsemi
$0.0091 Yes Active 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 15 BUILT-IN BIAS RESISTOR RATIO IS 1 338 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI HALOGEN FREE AND ROHS COMPLIANT, CASE 318D-04, SC-59, 3 PIN compliant EAR99 onsemi SC-59 3 LEAD 3 318D-04
MMUN2133LT1G
onsemi
$0.0092 Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 80 BUILT-IN BIAS RESISTOR RATIO 0.1 400 mW SWITCHING SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN compliant EAR99 onsemi SOT-23 (TO-236) 3 LEAD 3 318-08
PDTC123ET,215
Nexperia
$0.0093 Yes Active 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 30 BUILT-IN BIAS RESISTOR RATIO IS 1 3.5 pF 250 mW SWITCHING SILICON 300 mV TO-236AB R-PDSO-G3 e3 Not Qualified AEC-Q101 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA PLASTIC PACKAGE-3 compliant EAR99 8541.21.00.95 Nexperia TO-236 3 SOT23 1997-12-15
BC856BMTF
onsemi
$0.0093 Yes Obsolete 65 V 100 mA PNP YES SINGLE 3 1 200 150 MHz 6 pF 310 mW SWITCHING SILICON 650 mV R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL ONSEMI SOT-23, 3 PIN compliant EAR99 onsemi 318BM
BC858BWT1G
onsemi
$0.0093 Yes Active 30 V 100 mA PNP YES SINGLE 3 1 220 100 MHz 4.5 pF 150 mW AMPLIFIER SILICON 650 mV R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN compliant EAR99 onsemi SC-70 (SOT-323) 3 LEAD 3 419-04
PUMH13,115
Nexperia
$0.0094 Yes Active 50 V 100 mA NPN YES SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR 6 2 100 230 MHz BUILT-IN BIAS RESISTOR RATIO IS 10 2.5 pF 300 mW SWITCHING SILICON 100 mV R-PDSO-G6 e3 Not Qualified AEC-Q101, IEC-60134 1 150 °C -65 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SOT-363, SC-88, 6 PIN compliant EAR99 Nexperia TSSOP 6 SOT363
2SC5658M3T5G
onsemi
$0.0101 Yes Active 50 V 150 mA NPN YES SINGLE 3 1 120 180 MHz 2 pF 260 mW AMPLIFIER SILICON 400 mV R-PDSO-F3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL ONSEMI compliant EAR99 onsemi SOT-723 3 LEAD 3 631AA
BCW65CLT1G
onsemi
$0.0103 Yes Active 32 V 800 mA NPN YES SINGLE 3 1 100 100 MHz 300 mW SILICON 400 ns 100 ns TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI TO-236, 3 PIN compliant EAR99 onsemi SOT-23 (TO-236) 3 LEAD 3 318-08