Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Collector-Emitter Voltage-Max
|
Collector Current-Max (IC)
|
Polarity/Channel Type |
Surface Mount
|
Configuration |
Number of Terminals
|
Number of Elements |
DC Current Gain-Min (hFE)
|
Transition Frequency-Nom (fT)
|
Additional Feature
|
Collector-Base Capacitance-Max
|
Fall Time-Max (tf)
|
Power Dissipation Ambient-Max
|
Power Dissipation-Max (Abs)
|
Rise Time-Max (tr)
|
Transistor Application
|
Transistor Element Material
|
Turn-off Time-Max (toff)
|
Turn-on Time-Max (ton)
|
VCEsat-Max
|
JEDEC-95 Code
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Reference Standard
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Case Connection
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Source Content uid
|
![]() |
2N2222A
Diotec Semiconductor AG
|
$0.0241 | Yes | Yes | Active | 40 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 250 MHz | SILICON | TO-92 | O-PBCY-W3 | e3 | Not Qualified | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | DIOTEC SEMICONDUCTOR AG | TO-92 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | |||||||||||||||||
|
2N2222A
SPC Multicomp
|
$0.4548 | Yes | Contact Manufacturer | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
![]() |
2N2222A
Central Semiconductor Corp
|
$1.4468 | No | No | Active | 40 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 300 MHz | 8 pF | 60 ns | 500 mW | 1.8 W | 25 ns | SWITCHING | SILICON | 285 ns | 35 ns | 1 V | TO-18 | O-MBCY-W3 | e0 | Not Qualified | 200 °C | -65 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | BCY | TO-18, 3 PIN | 3 | not_compliant | EAR99 | 8541.21.00.75 | |||||||||
|
2N2222A
Continental Device India Ltd
|
$0.2666 | No | Active | 40 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 250 MHz | 8 pF | 500 mW | SILICON | 285 ns | 1 V | TO-18 | O-MBCY-W3 | Not Qualified | 200 °C | 260 | 40 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | ||||||||||||||||||||
|
2N2222A
NTE Electronics Inc
|
Check for Price | Yes | Active | 50 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 30 | 8 pF | 500 mW | 1 W | SWITCHING | SILICON | 300 ns | 35 ns | 1 V | TO-18 | O-MBCY-W3 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | NTE ELECTRONICS INC | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | 8541.21.00.95 | ||||||||||||||||
![]() |
2N2222A
STMicroelectronics
|
$52.6585 | Yes | Yes | Obsolete | 40 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 300 MHz | LOW LEAKAGE CURRENT | 8 pF | 1.8 W | 500 mW | SWITCHING | SILICON | 285 ns | 35 ns | 1 V | TO-18 | O-MBCY-W3 | e3 | Not Qualified | CECC50002-101 | 175 °C | METAL | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | STMICROELECTRONICS | BCY | CYLINDRICAL, O-MBCY-W3 | 3 | unknown | EAR99 | 8541.29.00.75 | 2N2222A | |||||||||
![]() |
2N2222A
Microsemi Corporation
|
$5.2203 | No | No | Transferred | 50 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 30 | 8 pF | 1.8 W | SWITCHING | SILICON | 300 ns | 35 ns | 1 V | TO-206AA | O-MBCY-W3 | e0 | Not Qualified | 1 | 200 °C | -65 °C | COLLECTOR | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | BCY | CYLINDRICAL, O-MBCY-W3 | 3 | not_compliant | EAR99 | 8541.29.00.95 | |||||||||||
|
2N2222A
Taitron Components Inc
|
Check for Price | Yes | Active | 40 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 300 MHz | SWITCHING | SILICON | 285 ns | 35 ns | TO-18 | O-MBCY-W3 | NOT SPECIFIED | NOT SPECIFIED | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | TAITRON COMPONENTS INC | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | ||||||||||||||||||||||
|
2N2222A
TT Electronics Resistors
|
Check for Price | Yes | Active | 50 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 100 | 250 MHz | SWITCHING | SILICON | 300 ns | 35 ns | TO-206AA | O-MBCY-W3 | Not Qualified | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | TT ELECTRONICS PLC | HERMETIC SEALED, METAL, TO-18, 3 PIN | compliant | EAR99 | |||||||||||||||||||
|
2N2222A
Secos Corporation
|
Check for Price | Yes | Contact Manufacturer | 40 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 100 | 300 MHz | SILICON | 285 ns | 35 ns | TO-92 | O-PBCY-T3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | SECOS CORP | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 |