Parametric results for: 2N3704D27Z under Small Signal Bipolar Transistors

Filter Your Search

|
Manufacturer Part Number: 2n3704d27z

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Collector-Emitter Voltage-Max
Collector Current-Max (IC)
Polarity/Channel Type Surface Mount
Configuration Number of Terminals
Number of Elements DC Current Gain-Min (hFE)
Transition Frequency-Nom (fT)
Power Dissipation-Max (Abs)
Transistor Application
Transistor Element Material
JEDEC-95 Code
JESD-30 Code
JESD-609 Code
Qualification Status
Operating Temperature-Max
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Source Content uid
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
2N3704D27Z
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 30 V 500 mA NPN NO SINGLE 3 1 100 100 MHz 620 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) THROUGH-HOLE BOTTOM 2N3704D27Z FAIRCHILD SEMICONDUCTOR CORP CYLINDRICAL, O-PBCY-T3 compliant EAR99
2N3704/D27Z
Texas Instruments
Check for Price Obsolete 30 V 500 mA NPN NO SINGLE 3 1 100 100 MHz SWITCHING SILICON TO-92 O-PBCY-T3 Not Qualified PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM 2N3704/D27Z NATIONAL SEMICONDUCTOR CORP CYLINDRICAL, O-PBCY-T3 unknown EAR99