Filter Your Search
1 - 10 of 381 results
|
SS8050
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Active | 25 V | 1.5 A | NPN | YES | SINGLE | 3 | 1 | 40 | 190 MHz | 9 pF | 300 mW | 300 mW | SILICON | 500 mV | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GALAXY SEMI-CONDUCTOR CO LTD | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | 8541.21.00.75 | ||||||||||||
|
S8050A-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 25 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 85 | 150 MHz | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICRO COMMERCIAL COMPONENTS | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | TO-92 | 3 | ||||||||||||
|
SS8050CBU-C
onsemi
|
Check for Price | Active | 25 V | 1.5 A | NPN | NO | SINGLE | 3 | 1 | 120 | 100 MHz | 9 pF | 1 W | AMPLIFIER | SILICON | 500 mV | TO-92 | O-PBCY-T3 | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | |||||||||||||||
|
S8050G-D-T92-B
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 20 V | 700 mA | NPN | NO | SINGLE | 3 | 1 | 160 | 100 MHz | 1 W | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | TO-92 | 3 | |||||||||||
|
SS8050CBU-D
onsemi
|
Check for Price | Active | 25 V | 1.5 A | NPN | NO | SINGLE | 3 | 1 | 160 | 100 MHz | 9 pF | 1 W | AMPLIFIER | SILICON | 500 mV | TO-92 | O-PBCY-T3 | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | |||||||||||||||
|
PSS8050D
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 25 V | 1.5 A | NPN | NO | SINGLE | 3 | 1 | 40 | 100 MHz | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | TO-92 | 3 | |||||||||||
|
SS8050
Micro Commercial Components
|
Check for Price | No | Obsolete | 25 V | 1.5 A | NPN | NO | SINGLE | 3 | 1 | 40 | 190 MHz | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | MICRO COMMERCIAL COMPONENTS CORP | PLASTIC, TO-92, 3 PIN | compliant | EAR99 | TO-92 | 3 | ||||||||||||||
|
MMS8050-H-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 25 V | 500 mA | NPN | YES | SINGLE | 3 | 1 | 200 | 150 MHz | 300 mW | SILICON | 600 mV | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS | , | compliant | EAR99 | |||||||||||
|
SS8050-D-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 25 V | 1.5 A | NPN | NO | SINGLE | 3 | 1 | 160 | 190 MHz | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICRO COMMERCIAL COMPONENTS CORP | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | TO-92 | 3 | |||||||||
|
S8050C
Jiangsu Changjiang Electronics Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 500 mA | NPN | NO | SINGLE | 1 | 120 | 150 MHz | 625 mW | 150 °C | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | , | unknown | EAR99 |