Filter Your Search
1 - 10 of 163 results
|
TBC639-16
Continental Device India Ltd
|
Check for Price | Yes | Active | 80 V | 1 A | NPN | NO | SINGLE | 3 | 1 | 100 | 200 MHz | SILICON | TO-92 | O-PBCY-T3 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | CONTINENTAL DEVICE INDIA LTD | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | ||||||||||||||||
|
BC639STZ
Zetex / Diodes Inc
|
Check for Price | Transferred | 80 V | 1 A | NPN | NO | SINGLE | 3 | 1 | 25 | 200 MHz | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | ZETEX PLC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | ||||||||||||||||||
|
BC639
Motorola Mobility LLC
|
Check for Price | Transferred | 80 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 25 | 200 MHz | 1.5 W | 800 mW | SILICON | 500 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | |||||||||||
|
BC639-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 80 V | 1 A | NPN | NO | SINGLE | 3 | 1 | 25 | 100 MHz | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | EAR99 | TO-92 | 3 | ||||||||
|
BC639_D81Z
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 80 V | 1 A | NPN | NO | SINGLE | 3 | 1 | 25 | 100 MHz | 800 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE PACKAGE-3 | compliant | EAR99 | TO-92 | 3 | ||||||||||
|
BC639
National Semiconductor Corporation
|
Check for Price | No | Transferred | 80 V | 1.5 A | NPN | NO | SINGLE | 3 | 1 | 40 | 130 MHz | HIGH CURRENT DRIVER | 800 mW | AMPLIFIER | SILICON | 500 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||
|
BC639STOB
Diodes Incorporated
|
Check for Price | Obsolete | 80 V | 1 A | NPN | NO | SINGLE | 3 | 1 | 25 | 200 MHz | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | DIODES INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | TO-92 | 3 | ||||||||||||||||
|
BC639RL1
Motorola Semiconductor Products
|
Check for Price | Transferred | 80 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 25 | 200 MHz | 1.5 W | SILICON | 500 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | ||||||||||||||
|
BC63916_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 80 V | 1 A | NPN | NO | SINGLE | 3 | 1 | 25 | 100 MHz | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | TO-92 | 3 | |||||||||||||
|
BC63916
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 80 V | 1 A | NPN | NO | SINGLE | 3 | 1 | 25 | 100 MHz | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e1 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92, 3 PIN | unknown | TO-92 | 3 |