Filter Your Search
1 - 10 of 57 results
|
BCX38ADWP
Zetex / Diodes Inc
|
Check for Price | Transferred | 60 V | NPN | YES | DARLINGTON | 2 | 1 | 1000 | SILICON | 1.25 V | S-XUUC-N2 | Not Qualified | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | ZETEX PLC | UNCASED CHIP, S-XUUC-N2 | unknown | EAR99 | |||||||||||||||||
|
BCX38A-18RLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 60 V | NPN | NO | DARLINGTON | 3 | 1 | 1000 | SILICON | 1.25 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | not_compliant | EAR99 | TO-92 | 3 | ||||||||||
|
BCX38ALEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 60 V | NPN | NO | DARLINGTON | 3 | 1 | 1000 | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | not_compliant | EAR99 | TO-92 | 3 | |||||||||||
|
BCX38ATRE
Central Semiconductor Corp
|
Check for Price | No | No | Active | 60 V | NPN | NO | DARLINGTON | 3 | 1 | 1000 | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||
|
BCX38AM1TC
Zetex / Diodes Inc
|
Check for Price | Transferred | 60 V | 800 mA | NPN | YES | DARLINGTON | 3 | 1 | 1000 | SILICON | 1.25 V | R-PSSO-G3 | Not Qualified | 200 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ZETEX PLC | SMALL OUTLINE, R-PSSO-G3 | unknown | EAR99 | |||||||||||||||
|
BCX38A-18FLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 60 V | NPN | NO | DARLINGTON | 3 | 1 | 1000 | SILICON | 1.25 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | not_compliant | EAR99 | TO-92 | 3 | ||||||||||
|
BCX38ATRG
Central Semiconductor Corp
|
Check for Price | No | No | Active | 60 V | NPN | NO | DARLINGTON | 3 | 1 | 1000 | SILICON | 1.25 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||
|
BCX38A
Zetex / Diodes Inc
|
Check for Price | No | Transferred | 60 V | 800 mA | NPN | NO | DARLINGTON | 3 | 1 | 1000 | 2 W | 1 W | SWITCHING | SILICON | 1.25 V | O-PBCY-T3 | e0 | Not Qualified | 200 °C | 235 | 10 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ZETEX PLC | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | unknown | EAR99 | 8541.29.00.95 | ||||||
|
BCX38ADWP
Diodes Incorporated
|
Check for Price | Obsolete | 60 V | NPN | YES | DARLINGTON | 2 | 1 | 1000 | SILICON | S-XUUC-N2 | Not Qualified | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | DIODES INC | UNCASED CHIP, S-XUUC-N2 | unknown | EAR99 | DIE | 2 | ||||||||||||||||
|
BCX38AL
Zetex / Diodes Inc
|
Check for Price | Transferred | 60 V | 800 mA | NPN | NO | DARLINGTON | 3 | 1 | 1000 | 2 W | SWITCHING | SILICON | 1.25 V | R-PSIP-W3 | Not Qualified | 200 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | ZETEX PLC | IN-LINE, R-PSIP-W3 | unknown | EAR99 | 8541.29.00.95 |