Filter Your Search
1 - 10 of 191,703 results
|
2SA1575C-TD
SANYO Electric Co Ltd
|
Check for Price | Transferred | 200 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 40 | HIGH RELIABILITY | 1.3 W | AMPLIFIER | SILICON | 1 V | TO-243 | R-PSSO-F3 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | SINGLE | SANYO ELECTRIC CO LTD | SMALL OUTLINE, R-PSSO-F3 | unknown | EAR99 | 8541.29.00.95 | ||||||||||||||||||
|
2SB1059CRF
Renesas Electronics Corporation
|
Check for Price | Obsolete | 50 V | 1 A | PNP | NO | SINGLE | 3 | 1 | 160 | 65 MHz | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | RENESAS TECHNOLOGY CORP | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | TO-92 | 3 | ||||||||||||||||||||
|
2SA1416-T
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 100 V | 1 A | PNP | YES | SINGLE | 3 | 1 | 200 | 120 MHz | SWITCHING | SILICON | R-PSSO-F3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | SINGLE | SANYO SEMICONDUCTOR CO LTD | SMALL OUTLINE, R-PSSO-F3 | unknown | 3 | |||||||||||||||||||||
|
2SA1371-AJ
SANYO Electric Co Ltd
|
Check for Price | Transferred | 300 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 40 | 150 MHz | AMPLIFIER | SILICON | TO-226 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | SANYO ELECTRIC CO LTD | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | ||||||||||||||||||||||
|
2SB1428TL2/Q
ROHM Semiconductor
|
Check for Price | Obsolete | 20 V | 3 A | PNP | NO | SINGLE | 3 | 1 | 120 | 240 MHz | SWITCHING | SILICON | 500 mV | R-PSIP-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | ROHM CO LTD | IN-LINE, R-PSIP-T3 | unknown | ||||||||||||||||||||||
|
BSS80C
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 40 V | 800 mA | PNP | YES | SINGLE | 3 | 1 | 50 | 250 MHz | SWITCHING | SILICON | 110 ns | 50 ns | TO-236 | R-PDSO-G3 | COMMERCIAL | 1 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOT-23, 3 PIN | unknown | SOT-23 | 3 | |||||||||||||
|
UNR211W
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 80 | 100 MHz | BUILT IN BIAS RESISTOR | 200 mW | SWITCHING | SILICON | R-PDSO-G3 | e6 | Not Qualified | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | DUAL | PANASONIC CORP | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | SC-59 | 3 | ||||||||||||||
|
2SB1197KT146/PR
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 32 V | 800 mA | PNP | YES | SINGLE | 3 | 1 | 82 | 200 MHz | 30 pF | SWITCHING | SILICON | 500 mV | R-PDSO-G3 | e1 | Not Qualified | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN SILVER COPPER | GULL WING | DUAL | ROHM CO LTD | SMALL OUTLINE, R-PDSO-G3 | compliant | |||||||||||||||
|
BCX18LT1
Rochester Electronics LLC
|
Check for Price | No | No | Active | 25 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 40 | SILICON | TO-236AB | R-PDSO-G3 | e0 | COMMERCIAL | NOT SPECIFIED | 240 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | CASE 318-08, TO-236, 3 PIN | unknown | SOT-23 | 3 | CASE 318-08 | |||||||||||||||
|
A733K
Micro Commercial Components
|
Check for Price | No | No | Obsolete | 50 V | 150 mA | PNP | NO | SINGLE | 3 | 1 | 300 | 180 MHz | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | MICRO COMMERCIAL COMPONENTS | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | TO-92 | 3 |