Parametric results for: MMBT3904 under Small Signal Bipolar Transistors

Filter Your Search

1 - 10 of 288 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: mmbt3904
Select parts from the table below to compare.
Compare
Compare
MMBT3904
Yangzhou Yangjie Electronics Co Ltd
$0.0120 Buy Yes Active 40 V 200 mA NPN YES SINGLE 3 1 30 300 MHz AMPLIFIER SILICON 250 ns 70 ns R-PDSO-G3 1 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
MMBT3904,215
Nexperia
$0.0155 Buy Yes Active 40 V 200 mA NPN YES SINGLE 3 1 30 300 MHz SWITCHING SILICON 250 ns 70 ns TO-236AB R-PDSO-G3 e3 Not Qualified IEC-60134 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 TO-236 PLASTIC PACKAGE-3 3 SOT23 Nexperia
MMBT3904-AQ
Diotec Semiconductor AG
$0.0177 Buy Yes Active e3 1 260 10 MATTE TIN DIOTEC SEMICONDUCTOR AG not_compliant EAR99 Diotec 2019-08-05
MMBT3904-13-F
Diodes Incorporated
$0.0190 Buy Yes Yes Active 40 V 200 mA NPN YES SINGLE 3 1 30 300 MHz HIGH RELIABILITY 4 pF 350 mW SWITCHING SILICON 250 ns 70 ns 300 mV R-PDSO-G3 e3 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated
MMBT3904
Diotec Semiconductor AG
$0.0233 Buy Yes Yes Active 40 V 200 mA NPN YES SINGLE 3 1 30 300 MHz SWITCHING SILICON 70 ns 250 ns TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 SOT-23 3 Diotec
MMBT3904TT1G
onsemi
$0.0234 Buy Yes Yes Active 40 V 200 mA NPN YES SINGLE 3 1 30 300 MHz 150 mW AMPLIFIER SILICON 250 ns 70 ns R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI compliant EAR99 SC-75 (SOT-416) 3 LEAD 3 463-01 onsemi
MMBT3904LT1G
onsemi
$0.0240 Buy Yes Yes Active 40 V 200 mA NPN YES SINGLE 3 1 30 300 MHz 300 mW SILICON 250 ns 70 ns TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI compliant EAR99 SOT-23 (TO-236) 3 LEAD CASE 318-08, TO-236, 3 PIN 3 318 onsemi 8541.21.00.95
MMBT3904WT1G
onsemi
$0.0283 Buy Yes Yes Active 40 V 200 mA NPN YES SINGLE 3 1 30 300 MHz 150 mW AMPLIFIER SILICON 250 ns 70 ns R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI compliant EAR99 SC-70 (SOT-323) 3 LEAD SC-70, 3 PIN 3 419-04 onsemi
MMBT3904_R1_00001
PanJit Semiconductor
$0.0285 Buy Yes Active 40 V 200 mA NPN YES SINGLE 3 1 30 SWITCHING SILICON 250 ns 70 ns R-PDSO-G3 e3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 GREEN, PLASTIC PACKAGE-3 PANJIT
SMMBT3904LT1G
onsemi
$0.0322 Buy Yes Yes Active 40 V 200 mA NPN YES SINGLE 3 1 30 300 MHz 300 mW SILICON 250 ns 70 ns TO-236AB R-PDSO-G3 e3 AEC-Q101 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI compliant EAR99 SOT-23 (TO-236) 3 LEAD 318-08, TO-236, 3 PIN 3 318 onsemi