Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Collector-Emitter Voltage-Max
|
Collector Current-Max (IC)
|
Polarity/Channel Type |
Surface Mount
|
Configuration |
Number of Terminals
|
Number of Elements |
DC Current Gain-Min (hFE)
|
Transition Frequency-Nom (fT)
|
Power Dissipation-Max (Abs)
|
Transistor Element Material
|
Turn-off Time-Max (toff)
|
Turn-on Time-Max (ton)
|
JESD-30 Code
|
JESD-609 Code
|
Operating Temperature-Max
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
Date Of Intro
|
|
MMBT3904-HF
Comchip Technology Corporation Ltd
|
$0.0717 | Yes | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 60 | 300 MHz | 200 mW | SILICON | 250 ns | 70 ns | R-PDSO-G3 | e3 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | COMCHIP TECHNOLOGY CO LTD | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | |||
|
AMMBT3904-HF
Comchip Technology Corporation Ltd
|
Check for Price | Active | COMCHIP TECHNOLOGY CO LTD | , | unknown | EAR99 | 2020-06-29 |