Parametric results for: MMBT3904-HF under Small Signal Bipolar Transistors

Filter Your Search

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 10 of 184,259 results

Selected entries:
Compare
MMBT3904LT1G
onsemi
$0.0627 Yes Active 40 V 200 mA NPN YES SINGLE 3 1 30 300 MHz 300 mW SILICON 250 ns 70 ns TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MMBT3904LT1G ON SEMICONDUCTOR SOT-23 HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN 3 318-08 compliant EAR99 8541.21.00.95
2N2222A
Diotec Semiconductor AG
$0.0236 Yes Yes Active 40 V 600 mA NPN NO SINGLE 3 1 40 250 MHz SILICON TO-92 O-PBCY-W3 e3 Not Qualified 150 °C -55 °C 260 10 PLASTIC/EPOXY ROUND CYLINDRICAL MATTE TIN WIRE BOTTOM DIOTEC SEMICONDUCTOR AG TO-92 ROHS COMPLIANT, PLASTIC PACKAGE-3 3 compliant EAR99
MMBT2222ALT1G
onsemi
$0.0691 Yes Active 40 V 600 mA NPN YES SINGLE 3 1 75 300 MHz 300 mW SWITCHING SILICON 285 ns 35 ns TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MMBT2222ALT1G ON SEMICONDUCTOR SOT-23 SMALL OUTLINE, R-PDSO-G3 3 318-08 compliant EAR99 8541.21.00.95
2N2222A
SPC Multicomp
$0.4237 Yes Contact Manufacturer SPC TECHNOLOGY/ MULTICOMP , unknown EAR99
2N2222A
Central Semiconductor Corp
$1.4468 No No Active CENTRAL SEMICONDUCTOR CORP BCY TO-18, 3 PIN 3 not_compliant EAR99
2N2222A
Microsemi Corporation
$5.2203 No No Transferred 50 V 800 mA NPN NO SINGLE 3 1 30 8 pF 1.8 W SWITCHING SILICON 300 ns 35 ns 1 V TO-206AA O-MBCY-W3 e0 Not Qualified 1 200 °C -65 °C COLLECTOR METAL ROUND CYLINDRICAL TIN LEAD WIRE BOTTOM MICROSEMI CORP BCY CYLINDRICAL, O-MBCY-W3 3 not_compliant EAR99 8541.29.00.95
2N2222A
STMicroelectronics
$52.5764 Yes Yes Obsolete 40 V 600 mA NPN NO SINGLE 3 1 40 300 MHz LOW LEAKAGE CURRENT 8 pF 1.8 W 500 mW SWITCHING SILICON 285 ns 35 ns 1 V TO-18 O-MBCY-W3 e3 Not Qualified CECC50002-101 175 °C METAL ROUND CYLINDRICAL MATTE TIN WIRE BOTTOM 2N2222A STMICROELECTRONICS BCY CYLINDRICAL, O-MBCY-W3 3 unknown EAR99 8541.29.00.75
2N2222A
Taitron Components Inc
Check for Price Yes Active 40 V 800 mA NPN NO SINGLE 3 1 40 300 MHz SWITCHING SILICON 285 ns 35 ns TO-18 O-MBCY-W3 NOT SPECIFIED NOT SPECIFIED METAL ROUND CYLINDRICAL WIRE BOTTOM TAITRON COMPONENTS INC CYLINDRICAL, O-MBCY-W3 unknown EAR99
2N2222A
NTE Electronics Inc
Check for Price Yes Active 50 V 800 mA NPN NO SINGLE 3 1 30 8 pF 500 mW 1 W SWITCHING SILICON 300 ns 35 ns 1 V TO-18 O-MBCY-W3 200 °C -65 °C NOT SPECIFIED NOT SPECIFIED METAL ROUND CYLINDRICAL WIRE BOTTOM NTE ELECTRONICS INC CYLINDRICAL, O-MBCY-W3 unknown EAR99 8541.21.00.95
2N2222A
TT Electronics Resistors
Check for Price Yes Active 50 V 800 mA NPN NO SINGLE 3 1 100 250 MHz SWITCHING SILICON 300 ns 35 ns TO-206AA O-MBCY-W3 Not Qualified 200 °C -65 °C NOT SPECIFIED NOT SPECIFIED METAL ROUND CYLINDRICAL WIRE BOTTOM TT ELECTRONICS PLC HERMETIC SEALED, METAL, TO-18, 3 PIN compliant EAR99