Filter Your Search
1 - 2 of 2 results
![]() |
MMBT3904LT3G
onsemi
|
$0.0494 | Yes | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 300 MHz | 300 mW | SILICON | 250 ns | 70 ns | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | CASE 318-08, TO-236, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.21.00.95 | onsemi | |||
![]() |
SMMBT3904LT3G
onsemi
|
$0.0841 | Yes | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 300 MHz | 225 mW | SILICON | 250 ns | 70 ns | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | CASE 318-08, TO-236, 3 PIN | 3 | 318-08 | compliant | EAR99 | onsemi |