Parametric results for: Small Signal Field-Effect Transistors

Filter Your Search

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 10 of 53,503 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Polarity/Channel Type Surface Mount
Configuration Number of Terminals
DS Breakdown Voltage-Min
Number of Elements Drain Current-Max (ID)
Drain-source On Resistance-Max
Additional Feature
Avalanche Energy Rating (Eas)
Feedback Cap-Max (Crss)
FET Technology Operating Mode
Power Dissipation-Max (Abs)
Pulsed Drain Current-Max (IDM)
Transistor Application
Transistor Element Material
JEDEC-95 Code
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
Manufacturer Package Code
Source Content uid
IRF7807ZUTRPBF
International Rectifier
Check for Price Yes Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 30 V 1 11 A 13.8 mΩ 63 mJ METAL-OXIDE SEMICONDUCTOR 88 A SWITCHING SILICON R-PDSO-G8 e3 Not Qualified 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL INTERNATIONAL RECTIFIER CORP SOT SMALL OUTLINE, R-PDSO-G8 8 compliant EAR99
NTJD2152PT1
Rochester Electronics LLC
Check for Price No No Active P-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR 6 8 V 2 775 mA 300 mΩ 40 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G6 e0 COMMERCIAL NOT SPECIFIED 240 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL ROCHESTER ELECTRONICS LLC SC-70 2 X 2 MM, CASE 419B-02, SC-88, SC-70-6, 6 PIN 6 unknown CASE 419B-02
BF246BRB-STYLE-C
Allegro MicroSystems LLC
Check for Price Obsolete N-CHANNEL NO SINGLE 3 1 50 Ω JUNCTION DEPLETION MODE SILICON TO-226AA O-PBCY-T3 Not Qualified PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM ALLEGRO MICROSYSTEMS LLC CYLINDRICAL, O-PBCY-T3 unknown EAR99
2N5460-STYLE-C
Allegro MicroSystems LLC
Check for Price Obsolete P-CHANNEL NO SINGLE 3 1 3 pF JUNCTION DEPLETION MODE SILICON TO-226AA O-PBCY-T3 Not Qualified PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM ALLEGRO MICROSYSTEMS LLC CYLINDRICAL, O-PBCY-T3 unknown EAR99
2SJ238TE12R
Toshiba America Electronic Components
Check for Price Obsolete P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 1 A 1.4 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PSSO-F3 Not Qualified DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT SINGLE TOSHIBA CORP SMALL OUTLINE, R-PSSO-F3 unknown EAR99 2SJ238TE12R
2SK1069-5-TL
SANYO Electric Co Ltd
Check for Price Transferred N-CHANNEL YES SINGLE 3 1 20 mA JUNCTION DEPLETION MODE SWITCHING SILICON R-PDSO-G3 Not Qualified PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SANYO ELECTRIC CO LTD SMALL OUTLINE, R-PDSO-G3 unknown EAR99
2N5462RLRF
Motorola Semiconductor Products
Check for Price Obsolete P-CHANNEL NO SINGLE 3 1 LOW NOISE 2 pF JUNCTION DEPLETION MODE AMPLIFIER SILICON TO-92 O-PBCY-T3 Not Qualified 135 °C PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM MOTOROLA INC CYLINDRICAL, O-PBCY-T3 unknown EAR99
2SK323-B
Hitachi Ltd
Check for Price Obsolete N-CHANNEL YES SINGLE 3 1 30 mA JUNCTION DEPLETION MODE AMPLIFIER SILICON R-PDSO-G3 Not Qualified PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL HITACHI LTD SMALL OUTLINE, R-PDSO-G3 unknown EAR99
2N5517
National Semiconductor Corporation
Check for Price No Obsolete N-CHANNEL NO JUNCTION 250 mW e0 150 °C Tin/Lead (Sn/Pb) NATIONAL SEMICONDUCTOR CORP , unknown EAR99 2N5517
SISC0.5P06E
Siemens
Check for Price Transferred P-CHANNEL YES SINGLE 2 60 V 1 10 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON R-XUUC-N2 Not Qualified UNSPECIFIED RECTANGULAR UNCASED CHIP NO LEAD UPPER SIEMENS A G UNCASED CHIP, R-XUUC-N2 unknown EAR99