Parametric results for: 2n7000 under Small Signal Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 2n7000
Select parts from the table below to compare.
Compare
Compare
2N7000TA
onsemi
$0.1701 Yes Active N-CHANNEL NO SINGLE 1 200 mA 5 Ω METAL-OXIDE SEMICONDUCTOR 400 mW e3 150 °C CYLINDRICAL MATTE TIN ONSEMI compliant EAR99 onsemi
2N7000TA
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete N-CHANNEL NO SINGLE 3 60 V 1 200 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL MATTE TIN THROUGH-HOLE BOTTOM FAIRCHILD SEMICONDUCTOR CORP compliant EAR99 TO-92 TO-92, 3 PIN 3 3LD, TO-92, MOLDED, 0.200 IN LINE SPACING LD FORM (J61Z OPTION) 8541.21.00.95