Filter Your Search
41 - 50 of 52,718 results
|
2N7002K-7
Diodes Incorporated
|
$0.0357 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 300 mA | 2 Ω | HIGH RELIABILITY | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | 3 | compliant | EAR99 | Diodes Incorporated | |||||||||||
|
BSS84,215
Nexperia
|
$0.0358 | Yes | Not Recommended | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 130 mA | 10 Ω | LOGIC LEVEL COMPATIBLE | 12 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 mW | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | 3 | compliant | EAR99 | Nexperia | TO-236 | PLASTIC PACKAGE-3 | SOT23 | |||||||
|
2N7002PW
Diotec Semiconductor AG
|
$0.0361 | Yes | Active | e3 | 1 | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | ||||||||||||||||||||||||||||||||||||||
|
YJL2301D
Yangzhou Yangjie Electronics Co Ltd
|
$0.0363 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 19 V | 1 | 3.8 A | 47 mΩ | 103 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | 1 W | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | , | 8541.29.00.95 | 2020-09-24 | ||||||||||||||||
|
NX7002BKWX
Nexperia
|
$0.0374 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 240 mA | 3.2 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | 3 | compliant | EAR99 | Nexperia | SC-70 | SC-70, 3 PIN | SOT323 | ||||||||||||||
|
SSM3K15AFS,LF(T
Toshiba America Electronic Components
|
$0.0375 | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 30 V | 1 | 100 mA | 6 Ω | 6.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 mW | 100 mW | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | unknown | EAR99 | Toshiba | 8541.21.00.95 | |||||||||||||||||
|
SSM3K7002CFU,LF(T
Toshiba America Electronic Components
|
$0.0375 | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 60 V | 1 | 170 mA | 4.7 Ω | 0.7 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 700 mW | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | unknown | EAR99 | Toshiba | |||||||||||||||||||||
|
2N7002L
onsemi
|
$0.0382 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 115 mA | 7.5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | onsemi | SOT-23, 3 PIN | 318-08 | ||||||||||||
|
MMFTN138
Diotec Semiconductor AG
|
$0.0389 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 220 mA | 6 Ω | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 360 mW | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | 3 | compliant | EAR99 | Diotec | SOT-23 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | ||||||||||
|
NX138BKWX
Nexperia
|
$0.0391 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 210 mA | 3.5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | e3 | IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | 3 | compliant | EAR99 | Nexperia | SC-70 | SC-70, 3 PIN | SOT323 |