Filter Your Search
1 - 10 of 52,288 results
|
UPA620TT
NEC Electronics Group
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 20 V | 1 | 5 A | 54 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-F6 | e0 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | NEC ELECTRONICS CORP | WSOF, 6 PIN | 6 | compliant | EAR99 | |||||||||||||||||
|
SI1021R-T1-GE3
Vishay Intertechnologies
|
$0.1309 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 190 mA | 4 Ω | LOW THRESHOLD | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 mW | 250 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SC-75, SOT-416, 3 PIN | compliant | Vishay | ||||||||||
|
TP2635N3-GP014
Supertex Inc
|
Check for Price | Yes | Transferred | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 350 V | 1 | 180 mA | 15 Ω | LOGIC LEVEL COMPATIBLE | 12 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | SUPERTEX INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.95 | |||||||||||||
|
SI3451DV-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 20 V | 1 | 2.6 A | 115 mΩ | 55 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G6 | e3 | Not Qualified | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SILICONIX | SMALL OUTLINE, R-PDSO-G6 | 6 | compliant | EAR99 | TSOP | |||||||||||||
|
IRFL214TRPBF
International Rectifier
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 790 mA | 2 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 3.1 W | SWITCHING | SILICON | TO-261AA | R-PSSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PDSO-G4 | 4 | compliant | EAR99 | 8541.29.00.95 | TO-261AA | ||||||
|
2N4416AC1AESAL3D
TT Electronics Resistors
|
Check for Price | Active | N-CHANNEL | YES | SINGLE | 3 | 35 V | 1 | 150 Ω | LOW NOISE | 1.2 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 mW | AMPLIFIER | SILICON | R-PDSO-N3 | Not Qualified | 200 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | TT ELECTRONICS PLC | HERMETIC SEALED PACKAGE-3 | unknown | EAR99 | 8541.21.00.95 | |||||||||||||||||
|
UZVP3306ASTOB
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | P-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 160 mA | 14 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PSIP-W3 | e3 | Not Qualified | 1 | 200 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | ZETEX PLC | IN-LINE, R-PSIP-W3 | unknown | EAR99 | ||||||||||||||||
|
IRF3415-018PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 150 V | 1 | 37 A | 42 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | |||||||||||||||||
|
2N7000_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 400 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | 3 | compliant | EAR99 | TO-92 | |||||||||||
|
SI8904EDB-T2-E1
Vishay Siliconix
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | COMMON DRAIN, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | 6 | 2 | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-PBGA-B6 | e1 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY | TIN SILVER COPPER | BALL | BOTTOM | VISHAY SILICONIX | GRID ARRAY, R-PBGA-B6 | 6 | compliant | EAR99 |