Filter Your Search
1 - 10 of 6,308 results
|
2SK1590A-T2B-AT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 6 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 mW | SWITCHING | SILICON | R-PDSO-G3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | RENESAS ELECTRONICS CORP | SC-59 | SMALL OUTLINE, R-PDSO-G3 | 3 | compliant | EAR99 | ||||||||||||||
|
BSH108TRL
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 1.9 A | 140 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||
|
BS870-7-F
Diodes Incorporated
|
$0.0672 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 250 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | |||||||||||
|
KSK30RBU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW NOISE | JUNCTION | DEPLETION MODE | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | TO-92, 3 PIN | 3 | unknown | |||||||||||||||
|
FDMC8030
Fairchild Semiconductor Corporation
|
$1.2955 | Yes | Yes | Transferred | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 4 | 40 V | 2 | 12 A | 10 mΩ | 30 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.9 W | SWITCHING | SILICON | S-PDSO-N4 | e4 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | FAIRCHILD SEMICONDUCTOR CORP | MLP | 3 X 3 MM, ROHS COMPLIANT, POWER 33, MLP, 8 PIN | 8 | compliant | EAR99 | 8LD, MLP, DUAL, NON-JEDEC, 3 X 3MM | 8541.29.00.95 | ||||||||
|
BSS123E6327XT
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 170 mA | 10 Ω | 6 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 360 mW | 360 mW | SILICON | R-PDSO-G3 | Not Qualified | IEC-68-1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | ||||||||||||||
|
2N7334-QR-BR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 14 | 100 V | 4 | 1 A | 800 mΩ | AVALANCHE ENERGY RATED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-PDIP-T14 | e1 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | DUAL | SEMELAB LTD | IN-LINE, R-PDIP-T14 | 14 | compliant | EAR99 | ||||||||||||||||
|
DMN5010VAK-13
Diodes Incorporated
|
Check for Price | Yes | Yes | Not Recommended | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 50 V | 2 | 280 mA | 3 Ω | HIGH RELIABILITY | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 mW | SWITCHING | SILICON | R-PDSO-F6 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIODES INC | SOT-563, 6 PIN | compliant | EAR99 | ||||||||||
|
BSS138L
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 200 mA | 10 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | 1 | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | SOT-23, 3 PIN | 3 | compliant | EAR99 | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | 8541.21.00.95 | |||||||||||||
|
LS845{TO-78}
Linear Integrated Systems
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SEPARATE, 2 ELEMENTS | 6 | 60 V | 2 | ULTRA LOW NOISE, LOW DRIFT | 3 pF | JUNCTION | DEPLETION MODE | SILICON | TO-78 | O-MBCY-W6 | e4 | Not Qualified | NOT APPLICABLE | 150 °C | NOT APPLICABLE | NOT APPLICABLE | METAL | ROUND | CYLINDRICAL | GOLD | WIRE | BOTTOM | LINEAR INTEGRATED SYSTEMS INC | CYLINDRICAL, O-MBCY-W6 | compliant |