Filter Your Search
1 - 10 of 1,004 results
|
VC0106N6
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL AND P-CHANNEL | NO | SEPARATE, 4 ELEMENTS | 14 | 60 V | 4 | 560 mA | 11 Ω | HIGH INPUT IMPEDANCE | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 2 W | SWITCHING | SILICON | R-PDIP-T14 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | SUPERTEX INC | DIP | IN-LINE, R-PDIP-T14 | 14 | unknown | EAR99 | 8541.29.00.95 | ||||
|
TQ3001N6
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL AND P-CHANNEL | NO | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 14 | 40 V | 4 | 1.4 A | 3.5 Ω | 50 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 1.4 W | SWITCHING | SILICON | R-PDIP-T14 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | SUPERTEX INC | IN-LINE, R-PDIP-T14 | unknown | EAR99 | 8541.29.00.95 | |||||||
|
TC0604WG
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 20 | 40 V | 4 | 1 A | 3 Ω | LOW THRESHOLD | 50 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 1.5 W | SWITCHING | SILICON | R-PDSO-G20 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | SUPERTEX INC | SOT | SMALL OUTLINE, R-PDSO-G20 | 20 | unknown | EAR99 | 8541.29.00.95 | ||||
|
DI9952
Diodes Incorporated
|
Check for Price | No | Obsolete | N-CHANNEL AND P-CHANNEL | YES | 8 | 2.9 A | 130 mΩ | METAL-OXIDE SEMICONDUCTOR | 2 W | R-PDSO-G8 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | DIODES INC | SOT | SMALL OUTLINE, R-PDSO-G8 | 8 | unknown | EAR99 | ||||||||||||||
|
TQ3001N7
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL AND P-CHANNEL | NO | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 14 | 40 V | 4 | 1.6 A | 2 Ω | HIGH INPUT IMPEDANCE | 50 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 2 W | SWITCHING | SILICON | R-CDIP-T14 | e0 | Not Qualified | 150 °C | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | SUPERTEX INC | DIP | IN-LINE, R-CDIP-T14 | 14 | unknown | EAR99 | 8541.29.00.95 | ||||
|
DI9942
Diodes Incorporated
|
Check for Price | No | Obsolete | N-CHANNEL AND P-CHANNEL | YES | 8 | 2.5 A | 175 mΩ | METAL-OXIDE SEMICONDUCTOR | 2 W | R-PDSO-G8 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | DIODES INC | SOT | SMALL OUTLINE, R-PDSO-G8 | 8 | unknown | EAR99 | ||||||||||||||
|
TQ3001NF
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 20 | 40 V | 4 | 410 mA | 3.5 Ω | 50 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | 1 W | SWITCHING | SILICON | S-CQCC-J20 | e0 | Not Qualified | 150 °C | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | QUAD | SUPERTEX INC | CHIP CARRIER, S-CQCC-J20 | unknown | EAR99 | 8541.29.00.95 | |||||||
|
SI4511DY-T1
Vishay Siliconix
|
Check for Price | No | Obsolete | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 20 V | 2 | 7.2 A | 14.5 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G8 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | VISHAY SILICONIX | SOT | SMALL OUTLINE, R-PDSO-G8 | 8 | compliant | EAR99 | Vishay | ||||||||
|
VC0106N7
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL AND P-CHANNEL | NO | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 14 | 60 V | 4 | 700 mA | 11 Ω | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3 W | 3 W | SWITCHING | SILICON | R-CDIP-T14 | e0 | Not Qualified | 150 °C | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | SUPERTEX INC | DIP | IN-LINE, R-CDIP-T14 | 14 | compliant | EAR99 | 8541.29.00.95 | |||||
|
SI4500BDY-T1
Vishay Siliconix
|
Check for Price | No | No | Obsolete | N-CHANNEL AND P-CHANNEL | YES | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 20 V | 2 | 6.6 A | 20 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-PDSO-G8 | e0 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | VISHAY SILICONIX | SOT | SMALL OUTLINE, R-PDSO-G8 | 8 | compliant | EAR99 | Vishay |