Filter Your Search
1 - 10 of 244 results
|
2N7000PSTZ
Zetex / Diodes Inc
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 200 mA | 5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PSIP-W3 | Not Qualified | 200 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | ZETEX PLC | IN-LINE, R-PSIP-W3 | unknown | EAR99 | ||||||||||||||||
|
2N7000BUD75Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 200 mA | 5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | |||||||||||||||
|
2N7000-A
Diodes Incorporated
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 200 mA | 5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | DIODES INC | CYLINDRICAL, O-PBCY-T3 | unknown | ||||||||||||||||||
|
2N7000B
Diodes Incorporated
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 200 mA | 5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 400 mW | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | DIODES INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.21.00.95 | ||||||||||||||
|
2N7000-S00Z
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 200 mA | 2 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 400 mW | 500 mA | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | , | unknown | EAR99 | |||||||||||
|
2N7000BUD26Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 200 mA | 5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | |||||||||||||||
|
2N7000PSTOA
Zetex / Diodes Inc
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 200 mA | 5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PSIP-W3 | Not Qualified | 200 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | ZETEX PLC | IN-LINE, R-PSIP-W3 | unknown | EAR99 | ||||||||||||||||
|
2N7000BU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 200 mA | 5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 400 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92, 3 PIN | compliant | EAR99 | TO-92 | 3 | 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3) | |||||||
|
2N7000T/R
Philips Semiconductors
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE | 1 | 200 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 400 mW | e0 | 150 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||
|
2N7000
TDK Micronas GmbH
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 300 mA | 5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-92 | O-PBCY-W3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | ITT SEMICONDUCTOR | unknown | EAR99 |