Filter Your Search
1 - 10 of 636 results
|
SI4434DY-T1-GE3
Vishay Siliconix
|
$1.7928 | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 250 V | 1 | 2.1 A | 155 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SILICONIX | SOT | ROHS COMPLIANT, SOP-8 | 8 | compliant | EAR99 | ||||||||||||||
|
IRFL024Z
Infineon Technologies AG
|
$4.0254 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 57.5 mΩ | AVALANCHE RATED, HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-261AA | R-PSSO-G3 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PDSO-G4 | compliant | EAR99 | |||||||||||||||
|
ZXMHN6A07T8TA
Diodes Incorporated
|
$2.5665 | Yes | Yes | Obsolete | N-CHANNEL | YES | BRIDGE, 4 ELEMENTS WITH BUILT-IN DIODE | 8 | 60 V | 4 | 1.4 A | 300 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SMALL OUTLINE, R-PDSO-G8 | 8 | not_compliant | EAR99 | ||||||||||||
|
MMSF2P02ER2
onsemi
|
$51.5166 | No | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 2.5 A | 250 mΩ | LOGIC LEVEL COMPATIBLE | 150 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | SWITCHING | SILICON | R-PDSO-G8 | e0 | Not Qualified | 150 °C | 235 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ONSEMI | SOT | SOP-8 | 8 | not_compliant | EAR99 | CASE 751-07 | ||||||||||
|
2N4352
Calogic Inc
|
$2.9380 | Yes | Yes | Active | P-CHANNEL | NO | SINGLE | 4 | 25 V | 1 | 30 mA | 600 Ω | 1.3 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-72 | O-MBCY-W4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | SUBSTRATE | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | CALOGIC LLC | TO-72 | HERMETIC SEALED PACKAGE-4 | 4 | compliant | EAR99 | 8541.21.00.95 | |||||||||||
|
ADG467BR
Analog Devices Inc
|
$5.1070 | No | No | Obsolete | N-CHANNEL | YES | 18 | 20 mA | 95 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G18 | e0 | Not Qualified | 3 | 150 °C | 240 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ANALOG DEVICES INC | SOT | SOIC-18 | 18 | unknown | EAR99 | RW-18 | ||||||||||||||
|
FDMC8030
Fairchild Semiconductor Corporation
|
$1.2955 | Yes | Yes | Transferred | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 4 | 40 V | 2 | 12 A | 10 mΩ | 30 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.9 W | SWITCHING | SILICON | S-PDSO-N4 | e4 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | FAIRCHILD SEMICONDUCTOR CORP | MLP | 3 X 3 MM, ROHS COMPLIANT, POWER 33, MLP, 8 PIN | 8 | compliant | EAR99 | 8LD, MLP, DUAL, NON-JEDEC, 3 X 3MM | 8541.29.00.95 | |||||||
|
ALD111933MAL
Advanced Linear Devices Inc
|
$2.2712 | Yes | Contact Manufacturer | N-CHANNEL | YES | COMMON GATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 10.6 V | 2 | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ADVANCED LINEAR DEVICES INC | SMALL OUTLINE, R-PDSO-G8 | unknown | EAR99 | |||||||||||||||||||||||
|
ALD910020SALI
Advanced Linear Devices Inc
|
$3.1568 | Yes | Yes | Contact Manufacturer | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 10.6 V | 2 | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 500 mW | SILICON | R-PDSO-G8 | 85 °C | -40 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ADVANCED LINEAR DEVICES INC | SOIC-8 | unknown | EAR99 | ||||||||||||||||||||
|
SI4838DY-T1-E3
Vishay Siliconix
|
$2.0900 | Yes | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 12 V | 1 | 1.7 A | 3 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.5 W | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SILICONIX | SOT | SMALL OUTLINE, R-PDSO-G8 | 8 | unknown | EAR99 | Vishay |