Filter Your Search
1 - 10 of 26,491 results
|
MMBF5462-S00Z
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | P-CHANNEL | YES | JUNCTION | 225 mW | e0 | 150 °C | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
MMDF4N01ZR2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 20 V | 2 | 4.5 A | 45 Ω | LOGIC LEVEL COMPATIBLE, ESD PROTECTED | 460 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.39 W | 2 W | SWITCHING | SILICON | R-PDSO-G8 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MOTOROLA INC | SMALL OUTLINE, R-PDSO-G8 | unknown | EAR99 | 8541.29.00.95 | ||||||||||
|
MMSF4P01ZR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 5.7 A | 70 mΩ | LOGIC LEVEL COMPATIBLE, ESD PROTECTED | 200 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.6 W | 2.5 W | SWITCHING | SILICON | R-PDSO-G8 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MOTOROLA INC | SMALL OUTLINE, R-PDSO-G8 | unknown | EAR99 | 8541.29.00.95 | ||||||||||
|
U314
Solitron Devices Inc
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE | 2 | 1 | 1.5 pF | JUNCTION | DEPLETION MODE | 175 mW | SILICON | DIE-2 | e0 | Not Qualified | 200 °C | DIE | TIN LEAD | SOLITRON DEVICES INC | 0.021 X 0.022 INCH, DIE-2 | unknown | EAR99 | DIE | 2 | |||||||||||||||||||
|
2SK3984-ZK
NEC Electronics America Inc
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 18 A | 85 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e0 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | NEC ELECTRONICS AMERICA INC | TO-252, MP-3ZK, 3 PIN | compliant | EAR99 | ||||||||||||||
|
NTK4401NT1
onsemi
|
Check for Price | No | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 20 V | 1 | 3.5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-F3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | ON SEMICONDUCTOR | CASE 631AA-01, 3 PIN | compliant | EAR99 | 3 | CASE 631AA-01 | |||||||||||||
|
CPH3304
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 1.6 A | 315 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | R-PDSO-G3 | e0 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | SANYO ELECTRIC CO LTD | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | 3 | ||||||||||||||
|
2SK3642-ZK
NEC Electronics America Inc
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 64 A | 9.5 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e0 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | NEC ELECTRONICS AMERICA INC | MP-3ZK, 3 PIN | compliant | EAR99 | ||||||||||||||
|
CTLDM7003-M621
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 50 V | 1 | 280 mA | 3 Ω | LOGIC LEVEL COMPATIBLE | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-N6 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | NO LEAD | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-N6 | compliant | EAR99 | 6 | CASE TLM621 | |||||||||
|
2SK520-K42
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE | 3 | 1 | 50 mA | JUNCTION | DEPLETION MODE | 200 mW | AMPLIFIER | SILICON | R-PDSO-G3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | RENESAS ELECTRONICS CORP | MINIMOLD PACKAGE-3 | unknown | EAR99 |