Filter Your Search
41 - 50 of 52,718 results
|
BSS138-7-F
Diodes Incorporated
|
$0.0371 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 200 mA | 3.5 Ω | HIGH RELIABILITY, LOW THRESHOLD | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | 3 | compliant | EAR99 | Diodes Incorporated | ||||||||||||
|
SSM3K7002CFU,LF(T
Toshiba America Electronic Components
|
$0.0375 | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 60 V | 1 | 170 mA | 4.7 Ω | 0.7 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 700 mW | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | unknown | EAR99 | Toshiba | ||||||||||||||||||||||
|
SSM3K15AFS,LF(T
Toshiba America Electronic Components
|
$0.0379 | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 30 V | 1 | 100 mA | 6 Ω | 6.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 mW | 100 mW | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | unknown | EAR99 | Toshiba | 8541.21.00.95 | ||||||||||||||||||
|
MMFTN138
Diotec Semiconductor AG
|
$0.0381 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 220 mA | 6 Ω | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 360 mW | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | 3 | compliant | EAR99 | Diotec | SOT-23 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |||||||||||
|
NX7002BKWX
Nexperia
|
$0.0383 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 240 mA | 3.2 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | 3 | compliant | EAR99 | Nexperia | SC-70 | SC-70, 3 PIN | SOT323 | |||||||||||||||
|
MMBT7002KDW
Diotec Semiconductor AG
|
$0.0386 | Yes | Active | DIOTEC SEMICONDUCTOR AG | unknown | EAR99 | Diotec | ||||||||||||||||||||||||||||||||||||||||||
|
YJL2305B
Yangzhou Yangjie Electronics Co Ltd
|
$0.0391 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 5.4 A | 39 mΩ | 109 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.2 W | 1.2 W | 22 A | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.29.00.95 | , | 2020-09-24 | ||||||||||||||||
|
NX138BKWX
Nexperia
|
$0.0392 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 210 mA | 3.5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | e3 | IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | 3 | compliant | EAR99 | Nexperia | SC-70 | SC-70, 3 PIN | SOT323 | ||||||||||||||
|
MMFTN3018W
Diotec Semiconductor AG
|
$0.0395 | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 30 V | 1 | 100 mA | 8 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | 3 | compliant | EAR99 | Diotec | ROHS COMPLIANT, PLASTIC PACKAGE-3 | ||||||||||||||||
|
MMFTN20
Diotec Semiconductor AG
|
$0.0395 | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 50 V | 1 | 100 mA | 20 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | 3 | compliant | EAR99 | Diotec | SOT-23 | ROHS COMPLIANT, PLASTIC PACKAGE-3 |