Parametric results for: 2N7002-7-F under Small Signal Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
-
Manufacturer Part Number: 2n70027f
Select parts from the table below to compare.
Compare
Compare
2N7002-7-F
SPC Multicomp
$0.0490 Buy Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 115 mA 7.5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 200 mW 200 mW SWITCHING SILICON R-PDSO-G3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SOT-23, 3 PIN Unknown EAR99 8541.21.00.95
2N7002-7-F
Diodes Incorporated
$0.0545 Buy Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 115 mA 13.5 Ω HIGH RELIABILITY, LOW THRESHOLD 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL Compliant EAR99 3