Parametric results for: 2N7002E-T1-E3 under Small Signal Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 2n7002et1e3 Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
2N7002E-T1-E3
Vishay Siliconix
$0.4075 Yes Yes Not Recommended N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 240 mA 3 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW SWITCHING SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY SILICONIX SOT-23 SMALL OUTLINE, R-PDSO-G3 3 unknown EAR99 Vishay
2N7002E-T1-E3
Vishay Intertechnologies
$0.2637 Yes Not Recommended N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 240 mA 3 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW SWITCHING SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, TO-236, 3 PIN compliant Vishay