Filter Your Search
1 - 10 of 52,723 results
|
DMB54D0UV-7
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 45 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN FET AND DIODE | 6 | 50 V | 1 | 220 | 160 mA | 4 Ω | 100 MHz | HIGH RELIABILITY | 2.1 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 mW | SWITCHING | SILICON | 400 mV | R-PDSO-F6 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIODES INC | SMALL OUTLINE, R-PDSO-F6 | 6 | compliant | EAR99 | ||||||||
|
FMMTA92QTA
Diodes Incorporated
|
$0.0444 | Yes | Active | 300 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 25 | 50 MHz | HIGH RELIABILITY | 6 pF | 350 mW | SILICON | 500 mV | R-PDSO-G3 | e3 | AEC-Q101; MIL-STD-202 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | , | compliant | EAR99 | ||||||||||||||||
|
NTTS2P02R2G
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 2.4 A | 90 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | S-PDSO-G8 | e3 | COMMERCIAL | 1 | 260 | 40 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | LEAD FREE, MINIATURE, CASE 846A-02, MICRO-8 | 8 | unknown | CASE 846A-02 | |||||||||||||||||
|
SI3445DVD87Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 20 V | 1 | 5.5 A | 33 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G6 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G6 | 6 | unknown | EAR99 | SOT | ||||||||||||||||||||||||
|
FDS4685
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 40 V | 1 | 8.2 A | 27 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | SWITCHING | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SO-8 | 8 | compliant | EAR99 | 8LD, JEDEC MS-012, .150"NARROW BODY | SOIC | 8541.29.00.95 | |||||||||||||
|
CP654-2N5460
Central Semiconductor Corp
|
Check for Price | Active | P-CHANNEL | YES | SINGLE | 3 | 1 | 2 pF | JUNCTION | DEPLETION MODE | AMPLIFIER | SILICON | S-XUUC-N3 | 150 °C | -65 °C | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | CENTRAL SEMICONDUCTOR CORP | DIE-3 | compliant | EAR99 | 2017-02-02 | ||||||||||||||||||||||||||
|
KV2498
Solitron Devices Inc
|
Check for Price | No | Obsolete | P-CHANNEL | SINGLE | 2 | 1 | 2.5 pF | JUNCTION | DEPLETION MODE | SILICON | DIE-2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | DIE | SOLITRON DEVICES INC | DIE, DIE-2 | 2 | unknown | EAR99 | DIE | |||||||||||||||||||||||||||||
|
2SJ125
Mitsubishi Electric
|
Check for Price | No | Obsolete | P-CHANNEL | YES | SINGLE | 3 | 1 | 220 Ω | JUNCTION | DEPLETION MODE | 150 mW | SWITCHING | SILICON | R-PDSO-G3 | e0 | Not Qualified | 125 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MITSUBISHI ELECTRIC CORP | SMALL OUTLINE, R-PDSO-G3 | 3 | unknown | EAR99 | SC-59 | |||||||||||||||||||||
|
SSM3J130TU,LF(B
Toshiba America Electronic Components
|
Check for Price | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 4.4 A | 31 mΩ | 190 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 800 mW | SWITCHING | SILICON | R-PDSO-F3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | TOSHIBA CORP | unknown | EAR99 | |||||||||||||||||||||
|
TPC6102
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 30 V | 1 | 4.5 A | 100 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | SWITCHING | SILICON | R-PDSO-G6 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | TOSHIBA CORP | SMALL OUTLINE, R-PDSO-G6 | 6 | unknown | EAR99 |