Filter Your Search
1 - 3 of 3 results
![]() |
2N7002LT1G
onsemi
|
$0.0585 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 115 mA | 7.5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 mW | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318 | compliant | EAR99 | 8541.21.00.95 | onsemi | |||
|
L2N7002LT1G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 115 mA | 7.5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 mW | SILICON | TO-236AB | R-PDSO-G3 | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | compliant | EAR99 | HALOGEN FREE AND ROHS COMPLIANT, 318, 3 PIN | |||||||||||||||
|
S-L2N7002LT1G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | LESHAN RADIO CO LTD | unknown | EAR99 | Leshan Radio | , |