Filter Your Search
1 - 10 of 52,717 results
|
ALD114835PC
Advanced Linear Devices Inc
|
Check for Price | No | Contact Manufacturer | N-CHANNEL | NO | 2 BANKS, COMMON SOURCE, 4 ELEMENTS | 16 | 10 V | 4 | 12 mA | 0.1 pF | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 500 mW | SWITCHING | SILICON | R-PDIP-T16 | 70 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ADVANCED LINEAR DEVICES INC | IN-LINE, R-PDIP-T16 | unknown | EAR99 | |||||||||||||
|
MCA002
TT Electronics Resistors
|
Check for Price | Yes | Active | N-CHANNEL AND P-CHANNEL | YES | 2 BANKS, COMMON SOURCE, 4 ELEMENTS | 18 | 60 V | 8 | 200 mA | 5 Ω | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-CQCC-N18 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | QUAD | TT ELECTRONICS PLC | CERAMIC PACKAGE-18 | compliant | EAR99 | |||||||||
|
ALD114813SC
Advanced Linear Devices Inc
|
Check for Price | No | Contact Manufacturer | N-CHANNEL | YES | 2 BANKS, COMMON SOURCE, 4 ELEMENTS | 16 | 10.6 V | 4 | 0.1 pF | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 500 mW | SWITCHING | SILICON | R-PDSO-G16 | 70 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ADVANCED LINEAR DEVICES INC | SMALL OUTLINE, R-PDSO-G16 | unknown | EAR99 | ||||||||||||||
|
ALD114813PC
Advanced Linear Devices Inc
|
Check for Price | No | Contact Manufacturer | N-CHANNEL | NO | 2 BANKS, COMMON SOURCE, 4 ELEMENTS | 16 | 10.6 V | 4 | 0.1 pF | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 500 mW | SWITCHING | SILICON | R-PDIP-T16 | 70 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ADVANCED LINEAR DEVICES INC | IN-LINE, R-PDIP-T16 | unknown | EAR99 | ||||||||||||||
|
ALD114835SC
Advanced Linear Devices Inc
|
Check for Price | No | Contact Manufacturer | N-CHANNEL | YES | 2 BANKS, COMMON SOURCE, 4 ELEMENTS | 16 | 10 V | 4 | 12 mA | 0.1 pF | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 500 mW | SWITCHING | SILICON | R-PDSO-G16 | 70 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ADVANCED LINEAR DEVICES INC | SMALL OUTLINE, R-PDSO-G16 | unknown | EAR99 | |||||||||||||
|
MCA002
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | N-CHANNEL AND P-CHANNEL | YES | 2 BANKS, COMMON SOURCE, 4 ELEMENTS | 18 | 60 V | 8 | 200 mA | 5 Ω | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-CQCC-N18 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | QUAD | SEMELAB LTD | CHIP CARRIER, R-CQCC-N18 | compliant | EAR99 | 18 | |||||||
|
MCA002G4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | N-CHANNEL AND P-CHANNEL | YES | 2 BANKS, COMMON SOURCE, 4 ELEMENTS | 18 | 60 V | 8 | 200 mA | 5 Ω | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-CQCC-N18 | e4 | Not Qualified | 150 °C | DRAIN | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | QUAD | SEMELAB LTD | CHIP CARRIER, R-CQCC-N18 | compliant | EAR99 | 18 | |||||||
|
MCA002G4
TT Electronics Resistors
|
Check for Price | Yes | Active | N-CHANNEL AND P-CHANNEL | YES | 2 BANKS, COMMON SOURCE, 4 ELEMENTS | 18 | 60 V | 8 | 200 mA | 5 Ω | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-CQCC-N18 | e4 | Not Qualified | 150 °C | DRAIN | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | QUAD | TT ELECTRONICS PLC | CERAMIC PACKAGE-18 | compliant | EAR99 | |||||||||
|
ALD1103SB
Advanced Linear Devices Inc
|
Check for Price | No | No | Contact Manufacturer | N-CHANNEL AND P-CHANNEL | YES | 2 BANKS, COMMON SUBSTRATE, 2 ELEMENTS | 14 | 12 V | 4 | 75 Ω | LOW THRESHOLD, HIGH INPUT IMPEDANCE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 500 mW | SWITCHING | SILICON | R-PDSO-G14 | e0 | Not Qualified | 70 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ADVANCED LINEAR DEVICES INC | SMALL OUTLINE, R-PDSO-G14 | unknown | EAR99 | 14 | SOT | |||||||
|
ALD1103PB
Advanced Linear Devices Inc
|
Check for Price | No | No | Contact Manufacturer | N-CHANNEL AND P-CHANNEL | NO | 2 BANKS, COMMON SUBSTRATE, 2 ELEMENTS | 14 | 12 V | 4 | 75 Ω | LOW THRESHOLD, HIGH INPUT IMPEDANCE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 500 mW | SWITCHING | SILICON | R-PDIP-T14 | e0 | Not Qualified | 70 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ADVANCED LINEAR DEVICES INC | IN-LINE, R-PDIP-T14 | unknown | EAR99 | 14 | DIP |