Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Polarity/Channel Type |
Surface Mount
|
Configuration |
Number of Terminals
|
Number of Elements |
Drain Current-Max (ID)
|
Drain-source On Resistance-Max
|
FET Technology |
Operating Mode
|
Transistor Application
|
Transistor Element Material
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
Source Content uid
|
Manufacturer Package Code
|
ECCN Code
|
HTS Code
|
![]() |
ADG465BRMZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL AND P-CHANNEL | YES | SERIES, 3 ELEMENTS | 8 | 3 | 20 mA | 115 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G8 | e3 | COMMERCIAL | 1 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOT | RM-8, SOIC-8 | 8 | unknown | |||||||
![]() |
ADG465BRMZ
Analog Devices Inc
|
Check for Price | No | Yes | Active | N-CHANNEL AND P-CHANNEL | YES | SERIES, 3 ELEMENTS | 8 | 3 | 20 mA | 115 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ANALOG DEVICES INC | SOT | SMALL OUTLINE, R-PDSO-G8 | 8 | compliant | ADG465BRMZ | RM-8 | EAR99 | 8542.39.00.01 | ||
![]() |
ADG465BRMZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL AND P-CHANNEL | YES | SERIES, 3 ELEMENTS | 8 | 3 | 20 mA | 115 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G8 | e3 | COMMERCIAL | 1 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOT | RM-8, SOIC-8 | 8 | unknown | |||||||
![]() |
ADG465BRMZ-REEL7
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL AND P-CHANNEL | YES | SERIES, 3 ELEMENTS | 8 | 3 | 20 mA | 115 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ANALOG DEVICES INC | SOT | RM-8, SOIC-8 | 8 | unknown | ADG465BRMZ-REEL7 | EAR99 |