Parametric results for: BSN20 under Small Signal Field-Effect Transistors

Filter Your Search

1 - 10 of 52 results

|
-
-
-
-
-
Manufacturer Part Number: bsn20
Select parts from the table below to compare.
Compare
Compare
BSN20BKR
Nexperia
$0.0883 Buy Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 265 mA 3.2 Ω LOGIC LEVEL COMPATIBLE 7 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-236AB R-PDSO-G3 e3 IEC-60134 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 ROHS COMPLIANT, PLASTIC PACKAGE-3 3 SOT23 compliant EAR99 Nexperia
BSN20-7
Diodes Incorporated
$0.1026 Buy Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 500 mA 1.8 Ω HIGH RELIABILITY 10 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 920 mW SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC GREEN, PLASTIC PACKAGE-3 3 compliant EAR99 Diodes Incorporated
BSN20Q-7
Diodes Incorporated
$0.1206 Buy Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 500 mA 1.8 Ω HIGH RELIABILITY 10 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 920 mW SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated
934012500235
NXP Semiconductors
Check for Price Buy Yes Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 173 mA 20 Ω LOGIC LEVEL COMPATIBLE 8 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS unknown EAR99
BSN20W135
NXP Semiconductors
Check for Price Buy Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 80 mA 15 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NXP SEMICONDUCTORS SMALL OUTLINE, R-PDSO-G3 unknown EAR99
BSN204A
Philips Semiconductors
Check for Price Buy No Transferred N-CHANNEL NO SINGLE 1 250 mA METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1 W e0 150 °C Tin/Lead (Sn/Pb) PHILIPS SEMICONDUCTORS , unknown EAR99
BSN205
NXP Semiconductors
Check for Price Buy Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 200 V 1 300 mA 6 Ω 10 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-92 O-PBCY-T3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM NXP SEMICONDUCTORS TO-92 CYLINDRICAL, O-PBCY-T3 3 unknown EAR99
BSN204A
NXP Semiconductors
Check for Price Buy Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 200 V 1 250 mA 8 Ω 10 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-92 O-PBCY-T3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM NXP SEMICONDUCTORS unknown EAR99
BSN20
Philips Semiconductors
Check for Price Buy Yes Transferred N-CHANNEL YES SINGLE 1 100 mA METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 mW e3 1 150 °C 260 MATTE TIN PHILIPS SEMICONDUCTORS unknown EAR99
BSN20-T
Nexperia
Check for Price Buy Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 173 mA 20 Ω LOGIC LEVEL COMPATIBLE 8 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 830 mW SWITCHING SILICON TO-236AB R-PDSO-G3 IEC-60134 150 °C -65 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SMALL OUTLINE, R-PDSO-G3 compliant EAR99 2017-02-01