Parametric results for: BSS123,215 under Small Signal Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bss123215
Select parts from the table below to compare.
Compare
Compare
BSS123,215
Nexperia
$0.1044 Buy Yes Not Recommended N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 150 mA 6 Ω LOGIC LEVEL COMPATIBLE 10 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 250 mW 250 mW SWITCHING SILICON R-PDSO-G3 e3 IEC-134 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 SOT-23, 3 PIN 3 SOT23 compliant EAR99 2017-02-01 Nexperia
BSS123,215
NXP Semiconductors
Check for Price Buy Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 150 mA 6 Ω LOGIC LEVEL COMPATIBLE 10 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 250 mW 250 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified IEC-134 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS TO-236 SOT-23, 3 PIN 3 SOT23 compliant EAR99 8541.21.00.95