Parametric results for: BSS138BK,215 under Small Signal Field-Effect Transistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: bss138bk215 Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
BSS138BK,215
Nexperia
$0.1208 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 360 mA 1.6 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-236AB R-PDSO-G3 e3 AEC-Q101; IEC-60134 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 Nexperia