Filter Your Search
1 - 2 of 2 results
|
|
DMN5L06VK-7A
Diodes Incorporated
|
Check for Price Buy | Yes | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 50 V | 2 | 280 mA | 3 Ω | HIGH RELIABILITY | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 mW | SWITCHING | SILICON | R-PDSO-F6 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | Compliant | EAR99 | ||||||
|
|
DMN5L06VK-7
Diodes Incorporated
|
Check for Price Buy | Yes | Yes | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 50 V | 2 | 280 mA | 3 Ω | HIGH RELIABILITY | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 mW | SWITCHING | SILICON | R-PDSO-F6 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | Compliant | EAR99 | 6 |