Parametric results for: DN3145N8-G under Small Signal Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dn3145n8g
Select parts from the table below to compare.
Compare
Compare
DN3145N8-G
Microchip Technology Inc
$0.8172 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 450 V 1 100 mA 60 Ω 10 pF METAL-OXIDE SEMICONDUCTOR DEPLETION MODE 1.3 W 300 mA SWITCHING SILICON 55 ns 25 ns TO-243AA R-PSSO-F3 e3 Not Qualified 1 150 °C -55 °C 260 40 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT SINGLE MICROCHIP TECHNOLOGY INC compliant EAR99 8541.29.00.95 Microchip
DN3145N8-G
Supertex Inc
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 450 V 1 100 mA 60 Ω 10 pF METAL-OXIDE SEMICONDUCTOR DEPLETION MODE SWITCHING SILICON TO-243AA R-PSSO-F3 e3 Not Qualified 1 260 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT SINGLE SUPERTEX INC compliant EAR99 SOT-89 GREEN PACKAGE-3 3