Filter Your Search
1 - 3 of 3 results
|
FDMS6681Z
onsemi
|
$1.3968 | Yes | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 122 A | 3.2 mΩ | 2.02 nF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 73 W | 600 A | SWITCHING | SILICON | 732 ns | 85 ns | R-PDSO-F8 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | PQFN-8 | QFN-8 | 483AE | not_compliant | EAR99 | onsemi | ||||
![]() |
FDMS6681Z
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 30 V | 1 | 21.1 A | 3.2 mΩ | 2.02 nF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-N5 | e3 | COMMERCIAL | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | ROCHESTER ELECTRONICS LLC | SON | ROHS COMPLIANT, POWER 56, MO-240AA, 8 PIN | unknown | 8 | ||||||||||||
![]() |
FDMS6681Z
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 30 V | 1 | 21.1 A | 3.2 mΩ | 2.02 nF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 73 W | SWITCHING | SILICON | R-PDSO-N5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | FAIRCHILD SEMICONDUCTOR CORP | QFN | ROHS COMPLIANT, POWER 56, MO-240AA, 8 PIN | 8LD,PQFN,JEDEC MO-240 AA,5.0X6.0MM | not_compliant | EAR99 | 8 | 8541.29.00.95 |