Filter Your Search
1 - 3 of 3 results
|
IRLL110TRPBF
Vishay Siliconix
|
$0.4908 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 1.5 A | 540 mΩ | AVALANCHE RATED | 50 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 12 A | SWITCHING | SILICON | TO-261AA | R-PDSO-G3 | Not Qualified | 150 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VISHAY SILICONIX | TO-261AA | ROHS COMPLIANT, SOIC-4 | 4 | compliant | EAR99 | Vishay | |||||||||
|
IRLL110TRPBF-BE3
Vishay Intertechnologies
|
$0.6578 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 100 V | 1 | 1.5 A | 760 mΩ | AVALANCHE RATED | 15 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.1 W | SWITCHING | SILICON | TO-261AA | R-PDSO-G4 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | |||||||||||||||
|
IRLL110TRPBF
Vishay Intertechnologies
|
$0.3384 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 100 V | 1 | 1.5 A | 760 mΩ | AVALANCHE RATED | 50 mJ | 15 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.1 W | 12 A | SWITCHING | SILICON | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | Vishay | 8541.29.00.95 |